EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers:
16 Products FoundFind a huge range of EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.910 10+ $1.630 100+ $1.350 500+ $1.180 1000+ $1.080 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.350 10+ $2.810 25+ $2.600 50+ $2.460 100+ $2.340 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFP | QFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.780 25+ $1.660 50+ $1.560 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $5.120 10+ $3.300 146+ $2.160 511+ $1.840 1022+ $1.730 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.080 10+ $2.590 25+ $2.410 50+ $2.280 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $2.800 | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each | 1+ $4.760 10+ $3.050 182+ $1.920 546+ $1.670 1001+ $1.560 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $2.550 10+ $2.140 182+ $1.800 546+ $1.660 1001+ $1.520 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.560 10+ $1.330 100+ $1.100 500+ $0.975 1000+ $0.882 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $1.920 25+ $1.780 50+ $1.690 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $3.950 10+ $3.550 25+ $3.350 50+ $3.130 182+ $2.910 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.120 10+ $1.780 182+ $1.490 546+ $1.370 1001+ $1.260 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 10+ $1.660 25+ $1.530 50+ $1.450 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.270 10+ $1.920 100+ $1.590 500+ $1.410 1000+ $1.350 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $3.120 10+ $2.830 25+ $2.700 50+ $2.660 146+ $2.600 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.480 | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||