EZ-USB Family FX2LP Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of EZ-USB Family FX2LP Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.030 10+ $35.020 25+ $32.390 50+ $30.820 100+ $29.250 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family FX2LP Series Microcontrollers | 8051 | 8bit | 48MHz | - | 56Pins | QFN | QFN | 24I/O's | I2C, USART, USB | I2C, USART, USB | 16KB | USB Peripheral Controller | 3V | 3.6V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | EZ-USB Family FX2LP Series Microcontrollers | 8051 | - | 48MHz | - | 56Pins | - | QFN | 24I/O's | I2C, USART, USB | - | 16KB | - | 3V | 3.6V | EZ-USB | -40°C | FX2LP | 105°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZ-USB Family FX2LP Series Microcontrollers | 8051 | - | 48MHz | 16KB | 56Pins | - | SSOP | 24I/O's | I2C, USART, USB | - | 16KB | - | 3V | 3.6V | EZ-USB | -40°C | FX2LP | 105°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZ-USB Family FX2LP Series Microcontrollers | 8051 | 8bit | 48MHz | - | 100Pins | TQFP | TQFP | 40I/O's | I2C, USART, USB | I2C, USART, USB | 16KB | USB Peripheral Controller | 3V | 3.6V | EZ-USB | -40°C | FX2LP | 105°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZ-USB Family FX2LP Series Microcontrollers | 8051 | - | 48MHz | - | 56Pins | - | QFN | 24I/O's | I2C, USART, USB | - | 16KB | - | 3V | 3.6V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | ||||||