F2MC-8FX Family CY95630H Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of F2MC-8FX Family CY95630H Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 62AK5280 RoHS | Each | 1+ $2.620 | Min: 1 / Mult: 1 | F2MC-8FX Family CY95630H Series Microcontrollers | F2MC-8FX | 16.25MHz | 36KB | 32Pins | LQFP | 29I/O's | I2C, UART | 1KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | CY95630H | 85°C | Surface Mount | ||||
| 62AK5281 RoHS | Each | 1+ $5.630 10+ $5.060 25+ $4.790 50+ $4.470 100+ $4.150 More Pricing... | Min: 1 / Mult: 1 | F2MC-8FX Family CY95630H Series Microcontrollers | F2MC-8FX | 16.25MHz | 60KB | 48Pins | LQFP | 45I/O's | I2C, LIN, SIO, UART | 2KB | 12Channels | 10Bit | 2.88V | 5.5V | -40°C | MB95690K | 85°C | Surface Mount | ||||