PIC10 Family PIC10LF3x Series Microcontrollers 8-bit Microcontrollers:
9 Products FoundFind a huge range of PIC10 Family PIC10LF3x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.973 10+ $0.932 25+ $0.890 50+ $0.848 100+ $0.807 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.765 | Min: 3000 / Mult: 3000 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.946 | Min: 960 / Mult: 60 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | - | - | |||||
Each | 1+ $0.932 | Min: 1050 / Mult: 150 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | |||||
Each | 25+ $0.987 | Min: 900 / Mult: 60 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | - | - | |||||
1+ $1.160 | Min: 3300 / Mult: 3300 Min: 3300 / Mult: 3300 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
1+ $0.918 | Min: 3300 / Mult: 3300 Min: 3300 / Mult: 3300 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.862 | Min: 1050 / Mult: 150 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - |