PIC16 Family PIC16F171x Series Microcontrollers 8-bit Microcontrollers:
49 Products FoundFind a huge range of PIC16 Family PIC16F171x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.380 10+ $2.170 25+ $2.080 54+ $1.960 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.850 10+ $2.620 30+ $2.510 60+ $2.380 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.040 10+ $3.880 30+ $3.720 50+ $3.550 100+ $3.380 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.520 10+ $3.370 25+ $3.210 50+ $3.080 100+ $2.920 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.620 10+ $2.520 25+ $2.410 94+ $2.300 141+ $2.170 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.900 10+ $3.780 30+ $3.690 50+ $3.580 100+ $3.230 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Through Hole | - | - | |||||
79AK2730 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $2.210 | Min: 2100 / Mult: 2100 | - | PIC16 Family PIC16F171x Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.280 10+ $2.200 25+ $2.120 94+ $2.020 141+ $1.920 | Min: 1 / Mult: 1 | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.190 | Min: 1600 / Mult: 1600 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.060 | Min: 3300 / Mult: 3300 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $2.030 | Min: 546 / Mult: 91 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 54+ $2.080 | Min: 459 / Mult: 27 | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $2.310 | Min: 423 / Mult: 47 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.010 | Min: 2100 / Mult: 2100 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ $3.030 | Min: 3300 / Mult: 3300 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.060 | Min: 1600 / Mult: 1600 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $2.240 | Min: 432 / Mult: 27 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | - | - | |||||
Each | 105+ $2.460 | Min: 375 / Mult: 15 | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SDIP | SDIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.030 | Min: 1200 / Mult: 1200 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $2.030 | Min: 488 / Mult: 61 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.950 | Min: 1200 / Mult: 1200 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $3.020 | Min: 365 / Mult: 73 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $2.880 | Min: 480 / Mult: 160 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $2.300 | Min: 405 / Mult: 27 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.330 | Min: 3300 / Mult: 3300 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | - | - |