PIC16 Family PIC16LF178x Series Microcontrollers 8-bit Microcontrollers:
53 Products FoundFind a huge range of PIC16 Family PIC16LF178x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.170 10+ $4.010 25+ $3.840 50+ $3.660 100+ $3.480 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.020 | Min: 1600 / Mult: 1600 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | |||||
Each | 100+ $3.090 | Min: 305 / Mult: 61 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.580 | Min: 305 / Mult: 61 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | |||||
Each | 1+ $3.190 | Min: 300 / Mult: 15 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SDIP | SDIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | |||||
Each | 100+ $3.620 | Min: 270 / Mult: 45 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.780 | Min: 270 / Mult: 45 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | |||||
Each | 100+ $3.490 | Min: 292 / Mult: 73 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 1+ $3.020 | Min: 315 / Mult: 15 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 2KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.7V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | |||||
Each | 100+ $3.620 | Min: 320 / Mult: 160 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.010 | Min: 2100 / Mult: 2100 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.240 | Min: 329 / Mult: 47 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.580 | Min: 3300 / Mult: 3300 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.030 | Min: 329 / Mult: 47 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.340 | Min: 1200 / Mult: 1200 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.580 | Min: 270 / Mult: 15 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | |||||
Each | 100+ $2.990 | Min: 324 / Mult: 27 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.280 | Min: 320 / Mult: 160 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | |||||
Each | 100+ $3.370 | Min: 285 / Mult: 15 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | |||||
Each | 25+ $2.550 | Min: 376 / Mult: 47 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 100+ $3.080 | Min: 366 / Mult: 61 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Surface Mount | |||||
Each | 182+ $2.850 | Min: 364 / Mult: 91 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN | UQFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 1+ $2.680 | Min: 351 / Mult: 27 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 2KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.7V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 141+ $2.690 | Min: 376 / Mult: 47 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | |||||
Each | 108+ $2.970 513+ $2.820 | Min: 351 / Mult: 27 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount |