PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers:
30 Products FoundFind a huge range of PIC18 Family PIC18F J1x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.280 10+ $8.910 25+ $8.520 50+ $8.370 100+ $8.210 More Pricing... | Total:$9.28 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.910 10+ $8.550 25+ $8.180 50+ $7.790 100+ $7.410 | Total:$8.91 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 44Pins | TQFP | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.080 10+ $5.830 25+ $5.560 50+ $5.480 100+ $5.380 | Total:$6.08 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.190 10+ $7.000 30+ $6.790 60+ $6.590 105+ $6.290 More Pricing... | Total:$7.19 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.200 10+ $5.950 25+ $5.690 94+ $5.440 141+ $5.160 | Total:$6.20 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $10.400 10+ $9.960 25+ $9.510 50+ $9.070 100+ $8.620 | Total:$10.40 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.830 10+ $7.520 25+ $7.190 50+ $6.870 100+ $6.540 | Total:$7.83 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.330 10+ $7.040 25+ $6.730 50+ $6.400 100+ $6.080 | Total:$7.33 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 64Pins | TQFP | TQFP | 52I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.81KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.250 10+ $8.860 25+ $8.460 94+ $8.070 141+ $7.680 | Total:$9.25 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 128KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 105+ $6.130 255+ $5.830 | Total:$1,011.45 Min: 165 / Mult: 15 | PIC18F26xx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 28Pins | SDIP | SDIP | 22I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.67KB | 10Channels | 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | |||||
Each | 1+ $5.840 10+ $5.690 25+ $5.520 54+ $5.360 108+ $5.120 More Pricing... | Total:$5.84 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | 48MHz | 64KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 135+ $5.770 | Total:$1,038.60 Min: 180 / Mult: 45 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 44Pins | QFN | QFN | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.770 | Total:$904.80 Min: 240 / Mult: 15 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | DIP | DIP | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | |||||
Each | 100+ $3.910 | Total:$950.13 Min: 243 / Mult: 27 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 135+ $4.800 | Total:$1,080.00 Min: 225 / Mult: 45 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 44Pins | QFN | QFN | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.150 | Total:$1,158.75 Min: 225 / Mult: 45 | PIC18F | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 44Pins | QFN | QFN | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F45Jxx | 85°C | Surface Mount | - | - | |||||
Each | 105+ $6.680 255+ $6.340 | Total:$1,002.00 Min: 150 / Mult: 15 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.370 | Total:$917.70 Min: 210 / Mult: 10 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 2.7V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | |||||
Each | 141+ $3.160 | Total:$1,039.64 Min: 329 / Mult: 47 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SSOP | SSOP | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $3.770 | Total:$1,206.40 Min: 320 / Mult: 160 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 135+ $4.170 | Total:$938.25 Min: 225 / Mult: 45 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 13Channels | 10Bit | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||
Each | 60+ $5.440 | Total:$979.20 Min: 180 / Mult: 15 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 64KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | |||||
Each | 108+ $6.050 270+ $5.740 | Total:$1,143.45 Min: 189 / Mult: 27 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 122+ $5.950 | Total:$1,088.85 Min: 183 / Mult: 61 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 108+ $3.240 | Total:$962.28 Min: 297 / Mult: 27 | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 21I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 10Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | |||||