PIC18 Family PIC18F2xQ10 Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of PIC18 Family PIC18F2xQ10 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.410 10+ $2.330 30+ $2.260 60+ $2.170 105+ $2.080 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | |||||
Each | 1+ $1.390 10+ $1.330 25+ $1.270 94+ $1.210 141+ $1.140 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | |||||
Each | 1+ $2.900 10+ $2.770 30+ $2.630 60+ $2.520 105+ $2.390 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | |||||
Each | 1+ $1.460 10+ $1.420 25+ $1.370 54+ $1.320 108+ $1.260 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | |||||
Each | 1+ $1.340 10+ $1.280 25+ $1.230 50+ $1.170 182+ $1.120 | Min: 1 / Mult: 1 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | VQFN | VQFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | |||||