PIC18 Family PIC18FxxQ41 Series Microcontrollers 8-bit Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.170 10+ $3.050 44+ $2.920 66+ $2.780 110+ $2.620 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Through Hole | ||||||
Each | 1+ $1.570 10+ $1.520 25+ $1.450 50+ $1.380 192+ $1.310 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
MICROCHIP | Each | 1+ $1.480 10+ $1.350 25+ $1.220 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.024KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F0xQ | 85°C | Surface Mount | |||||
Each | 1+ $1.600 10+ $1.530 25+ $1.460 50+ $1.390 134+ $1.340 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
37AJ9050 RoHS | Each | 1+ $1.570 10+ $1.520 25+ $1.450 50+ $1.380 114+ $1.310 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | |||||
57AK3486 RoHS | Each | 1+ $1.810 10+ $1.740 25+ $1.660 50+ $1.590 100+ $1.510 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 20Pins | - | VQFN-EP | 18I/O's | I2C, SPI, UART | - | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | |||||
Each | 1+ $1.780 10+ $1.710 25+ $1.630 50+ $1.560 192+ $1.480 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.620 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each | 134+ $1.590 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.190 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.460 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $2.740 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.560 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.670 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.460 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.700 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each | 100+ $1.440 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.660 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.630 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.510 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | ||||||
Each | 100+ $1.820 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||
Each | 100+ $1.620 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 125°C | Surface Mount | ||||||