Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q41-I/ST
Newark Part No.88AH7091
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $1.190 |
Price for:Each
Minimum: 864
Multiple: 96
$1,028.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q41-I/ST
Newark Part No.88AH7091
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ41 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size16KB
No. of Pins14Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels11Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18FxxQ41
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ41 Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
MCU Case Style
TSSOP
No. of I/O's
12I/O's
Interfaces
I2C, SPI, UART
ADC Channels
11Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
14Pins
IC Case / Package
TSSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
12Bit
MCU Series
PIC18FxxQ41
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate