PIC18 Family PIC18LF45x Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of PIC18 Family PIC18LF45x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.770 | Total:$16.77 Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $18.320 10+ $18.250 25+ $18.170 50+ $18.100 100+ $18.020 More Pricing... | Total:$18.32 Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $13.570 | Total:$1,221.30 Min: 90 / Mult: 45 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | QFN | QFN | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Surface Mount | |||||
Each | 1+ $13.650 | Total:$955.50 Min: 70 / Mult: 10 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | |||||
Each | 1+ $12.420 | Total:$993.60 Min: 80 / Mult: 10 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 24KB | 40Pins | DIP | DIP | 32I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.375KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF4xxx | 85°C | Through Hole | |||||
Each | 1+ $14.640 | Total:$2,342.40 Min: 160 / Mult: 160 | PIC18LF4xxx | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | TQFP | TQFP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||
Each | 1+ $14.070 10+ $13.960 25+ $13.830 | Total:$14.07 Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | |||||