PSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of PSOC 1 Family CY8C21x34 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.320 10+ $6.540 25+ $6.090 50+ $5.770 100+ $5.490 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.360 25+ $1.360 50+ $1.360 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | |||||
Each | 1+ $6.870 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | |||||