S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers:
24 Products FoundFind a huge range of S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.670 10+ $15.180 25+ $14.470 50+ $14.110 100+ $13.740 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $13.170 10+ $12.430 25+ $11.960 50+ $11.600 100+ $11.260 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $19.600 | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI | I2C, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 500+ $12.850 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 250+ $11.990 | Min: 800 / Mult: 800 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 250+ $8.890 | Min: 800 / Mult: 800 | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
70K3206 RoHS | Each | 1+ $9.960 | Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
47M1993 RoHS | Each | 250+ $9.120 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | - | - | 40MHz | 32KB | 44Pins | - | - | 34I/O's | I2C, SPI, SCI | - | 2KB | - | - | 2.7V | 5.5V | - | -40°C | - | 125°C | - | - | - | ||||
Each | 500+ $10.800 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 250+ $9.000 840+ $8.710 | Min: 420 / Mult: 420 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.260 | Min: 1300 / Mult: 1300 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | S08 | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | - | S08 Family S08AW Series Microcontrollers | - | - | 40MHz | 60KB | 48Pins | - | QFN | 38I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | - | 2.7V | 5.5V | - | -40°C | - | 85°C | - | - | - | ||||||
62K5103 RoHS | Each | 1+ $11.740 | Min: 420 / Mult: 420 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
Each | 500+ $8.140 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
01M5857 RoHS | Each (Supplied on Cut Tape) | 1000+ $8.410 | Min: 1500 / Mult: 1500 Min: 1500 / Mult: 1500 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
Each | 1+ $11.580 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 250+ $13.430 840+ $12.820 | Min: 420 / Mult: 420 | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 500+ $9.900 | Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.720 | Min: 800 / Mult: 800 | Flexis - S08AC | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 105°C | Surface Mount | - | - | |||||
Each | 1+ $12.810 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 500+ $8.360 | Min: 800 / Mult: 800 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
62K5102 RoHS | Each | 500+ $9.830 | Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | ||||
Each | 500+ $9.680 | Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 1+ $17.370 10+ $13.990 25+ $13.170 50+ $12.690 100+ $12.240 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||