S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 500+ $2.850  | Min: 2880 / Mult: 2880  | S08SG  | S08 Family S08SG Series Microcontrollers  | 40MHz  | HCS08  | 40MHz  | 8KB  | 16Pins  | TSSOP  | TSSOP  | 12I/O's  | I2C, SCI, SPI  | I2C, SCI, SPI  | 512Byte  | 8Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 125°C  | Surface Mount  | AEC-Q100  | AEC-Q100  | |||||
Each  | 1+ $3.270  | Min: 2250 / Mult: 2250  | S08SG  | S08 Family S08SG Series Microcontrollers  | 40MHz  | HCS08  | 40MHz  | 8KB  | 20Pins  | TSSOP  | TSSOP  | 16I/O's  | I2C, SCI, SPI  | I2C, SCI, SPI  | 512Byte  | 12Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 125°C  | Surface Mount  | AEC-Q100  | AEC-Q100  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $5.870 10+ $3.850 25+ $3.760 50+ $3.700 100+ $3.630 More Pricing...  | Min: 1 / Mult: 1  | -  | S08 Family S08SG Series Microcontrollers  | 40MHz  | HCS08  | 40MHz  | 4KB  | 20Pins  | TSSOP  | TSSOP  | 16I/O's  | I2C, SCI, SPI  | I2C, SCI, SPI  | 256Byte  | 12Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 125°C  | Surface Mount  | AEC-Q100  | AEC-Q100  | |||||
Each  | 1+ $3.440  | Min: 1 / Mult: 1  | -  | S08 Family S08SG Series Microcontrollers  | 40MHz  | HCS08  | 40MHz  | 8KB  | 20Pins  | TSSOP  | TSSOP  | 16I/O's  | I2C, SCI, SPI  | I2C, SCI, SPI  | 512Byte  | 12Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 105°C  | Surface Mount  | AEC-Q100  | AEC-Q100  | |||||
32AJ9001 RoHS  | Each  | 1+ $3.970 10+ $3.050 25+ $2.850 50+ $2.710 192+ $2.560 More Pricing...  | Min: 1 / Mult: 1  | -  | S08 Family S08SG Series Microcontrollers  | -  | HCS08  | 40MHz  | 8KB  | 16Pins  | -  | TSSOP  | 12I/O's  | I2C, SCI, SPI  | -  | 512Byte  | 8Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 85°C  | Surface Mount  | AEC-Q100  | -  | ||||
Each  | 1+ $3.560  | Min: 1 / Mult: 1  | -  | S08 Family S08SG Series Microcontrollers  | 40MHz  | HCS08  | 40MHz  | 8KB  | 20Pins  | TSSOP  | TSSOP  | 16I/O's  | I2C, SCI, SPI  | I2C, SCI, SPI  | 512Byte  | 12Channels  | 10Bit  | 2.7V  | 5.5V  | S08  | -40°C  | S08SG  | 125°C  | Surface Mount  | AEC-Q100  | AEC-Q100  | |||||