No results found for "Communication+"
We searched instead for "communication"
11 Product Results Found for "communication"
Find a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.470 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.330 10+ $2.270 25+ $2.200 60+ $2.130 120+ $2.020 More Pricing... | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $0.946 10+ $0.930 25+ $0.882 50+ $0.844 100+ $0.807 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 50+ $12.120 180+ $11.510 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | ||||||
Each | 54+ $11.370 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | CAN | CAN | 1KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | ||||||
Each | 54+ $14.500 108+ $13.780 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | ||||||
Each | 100+ $4.870 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | ||||||
Each | 108+ $4.330 513+ $4.120 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | UART | UART | 1.25KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 8xC552 | 8051 Family P87C Series Microcontrollers | 16MHz | 8051 | 16MHz | 8KB | 68Pins | LCC | LCC | 40I/O's | I2C, UART | I2C, UART | 256Byte | 8Channels | 8Bit | 2.7V | 5.5V | 8051 | 0°C | P87C | 70°C | Surface Mount | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | ||||||