New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  P87C552SBAA,512

                                                                                                  8 Bit MCU, 8051 Family P87C Series Microcontrollers, 8051, 16 MHz, 8 KB, 68 Pins, LCC

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP P87C552SBAA,512
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoP87C552SBAA,512
                                                                                                  Newark Part No.70R8509
                                                                                                  Product Range8051 Family P87C Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoP87C552SBAA,512
                                                                                                  Newark Part No.70R8509
                                                                                                  Product Range8051 Family P87C Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Base Number8xC552
                                                                                                  Product Range8051 Family P87C Series Microcontrollers
                                                                                                  CPU Speed16MHz
                                                                                                  Device Core8051
                                                                                                  Operating Frequency Max16MHz
                                                                                                  Program Memory Size8KB
                                                                                                  No. of Pins68Pins
                                                                                                  MCU Case StyleLCC
                                                                                                  IC Case / PackageLCC
                                                                                                  No. of I/O's40I/O's
                                                                                                  Embedded Interface TypeI2C, UART
                                                                                                  InterfacesI2C, UART
                                                                                                  RAM Memory Size256Byte
                                                                                                  ADC Channels8Channels
                                                                                                  ADC Resolution8Bit
                                                                                                  MCU Family8051
                                                                                                  MCU SeriesP87C
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 4 - 72 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The P87C552SBAA,512 is a 2.7 to 5.5V 8-bit Microcontroller Unit manufactured in an advanced CMOS process. The microcontroller contains a 8k, 8 non-volatile EPROM, a 256, 8 read/write data memory and five 8-bit I/O ports, one 8-bit input port, two 16-bit timer/event counters, an additional 16-bit timer coupled to capture and compare latches, a 15-source, four-priority-level, nested interrupt structure and a dual DAC pulse width modulated interface, two serial interfaces, a watchdog timer and on-chip oscillator and timing circuits. For systems that require extra capability, it can be expanded using standard TTL compatible memories and logic.

                                                                                                  • Capable of producing eight synchronized, timed outputs
                                                                                                  • On-chip watchdog timer
                                                                                                  • Encryption array 64 bytes
                                                                                                  • 4 Level priority interrupt
                                                                                                  • Clock can be stopped and resumed
                                                                                                  • Second DPTR register
                                                                                                  • Programmable I/O pins

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Base Number

                                                                                                  8xC552

                                                                                                  CPU Speed

                                                                                                  16MHz

                                                                                                  Operating Frequency Max

                                                                                                  16MHz

                                                                                                  No. of Pins

                                                                                                  68Pins

                                                                                                  IC Case / Package

                                                                                                  LCC

                                                                                                  Embedded Interface Type

                                                                                                  I2C, UART

                                                                                                  RAM Memory Size

                                                                                                  256Byte

                                                                                                  ADC Resolution

                                                                                                  8Bit

                                                                                                  MCU Series

                                                                                                  P87C

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  8051 Family P87C Series Microcontrollers

                                                                                                  Device Core

                                                                                                  8051

                                                                                                  Program Memory Size

                                                                                                  8KB

                                                                                                  MCU Case Style

                                                                                                  LCC

                                                                                                  No. of I/O's

                                                                                                  40I/O's

                                                                                                  Interfaces

                                                                                                  I2C, UART

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  MCU Family

                                                                                                  8051

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 4 - 72 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.