ARM Microcontrollers:
4,698 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.140 10+ $6.970 25+ $6.650 50+ $6.430 100+ $6.180 More Pricing... | Total:$8.14 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 32KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 16KB | - | 11Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $15.000 10+ $12.400 25+ $11.750 50+ $11.300 100+ $10.850 More Pricing... | Total:$15.00 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 384KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 21Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ $10.640 10+ $9.410 25+ $9.050 50+ $8.770 100+ $8.520 More Pricing... | Total:$10.64 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 256KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 14Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ $6.040 10+ $4.860 25+ $4.560 50+ $4.410 100+ $4.240 More Pricing... | Total:$6.04 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 16KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ $4.600 10+ $3.700 25+ $3.510 50+ $3.400 100+ $3.260 More Pricing... | Total:$4.60 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 32KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 16Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $1.630 10+ $1.510 100+ $1.370 500+ $1.300 | Total:$1.63 Min: 1 / Mult: 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 15MHz | 15MHz | - | - | 32KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 17I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.080 10+ $4.600 25+ $4.230 50+ $4.020 100+ $3.830 More Pricing... | Total:$6.08 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 128KB | - | - | - | 64Pins | - | UFBGA | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $5.290 10+ $5.050 25+ $4.810 50+ $4.590 100+ $4.330 | Total:$5.29 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 48Pins | - | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | - | |||||
Each | 1+ $11.070 10+ $9.400 25+ $9.050 50+ $8.770 100+ $8.520 More Pricing... | Total:$11.07 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | - | - | 128KB | - | - | - | 48Pins | - | LQFP | LQFP | 33I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 19Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ $8.180 10+ $7.690 25+ $7.270 50+ $6.970 100+ $6.660 More Pricing... | Total:$8.18 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 192KB | - | 12Channels | - | 12Bit | 1.62V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC541xx | - | - | - | |||||
1+ $7.790 10+ $7.470 25+ $7.120 50+ $6.790 | Total:$7.79 Min: 1 / Mult: 1 Total:$679.00 Min: 100 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 256KB | - | - | - | 32Pins | - | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 10Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | - | ||||||
Each | 1+ $6.400 10+ $5.310 25+ $4.940 50+ $4.700 100+ $4.440 More Pricing... | Total:$6.40 Min: 1 / Mult: 1 | - | EFM32 Family EFM32JG Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | - | - | 256KB | - | - | - | 48Pins | - | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 24Channels | - | 12Bit | 1.85V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | - | |||||
Each | 1+ $4.900 10+ $3.950 25+ $3.760 50+ $3.670 100+ $3.630 More Pricing... | Total:$4.90 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 64KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 8KB | - | 10Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $14.710 10+ $11.490 25+ $10.710 50+ $10.230 100+ $9.790 More Pricing... | Total:$14.71 Min: 1 / Mult: 1 | - | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 64KB | - | - | - | 48Pins | - | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | - | |||||
Each | 1+ $2.490 10+ $1.690 100+ $1.520 980+ $1.450 1470+ $1.380 | Total:$2.49 Min: 1 / Mult: 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 15MHz | 15MHz | - | - | 32KB | - | - | - | 33Pins | - | HVQFN | HVQFN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
INFINEON | Each | 1+ $8.480 10+ $6.440 25+ $5.910 50+ $5.650 100+ $5.360 More Pricing... | Total:$8.48 Min: 1 / Mult: 1 | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 64KB | - | - | - | 48Pins | - | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | - | - | 10Bit, 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | - | ||||
1+ $3.030 10+ $2.390 25+ $2.280 | Total:$3.03 Min: 1 / Mult: 1 Total:$228.00 Min: 100 / Mult: 1 | - | LPC Family LPC82x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 16KB | - | - | - | 33Pins | - | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
Each | 1+ $21.730 10+ $17.770 25+ $17.210 50+ $16.320 100+ $15.710 | Total:$21.73 Min: 1 / Mult: 1 | - | XMC4000 Family XMC4500 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 55I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 160KB | - | 24Channels | - | 12Bit | 3.13V | - | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.470 | Total:$6.47 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 256KB | - | - | - | 100Pins | - | UFBGA | UFBGA | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $16.200 10+ $14.590 25+ $12.380 50+ $12.240 180+ $12.070 More Pricing... | Total:$16.20 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 80KB | - | 25Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||
Each | 1+ $11.330 10+ $9.290 25+ $8.770 50+ $8.500 100+ $8.210 More Pricing... | Total:$11.33 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 80MHz | - | - | - | 256KB | - | - | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
MICROCHIP | Each | 1+ $13.770 10+ $13.210 25+ $12.640 50+ $12.040 100+ $11.430 | Total:$13.77 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E5X Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | TQFP | TQFP | 51I/O's | CAN, I2C, I2S, SPI, USB | CAN, I2C, I2S, SPI, USB | 256KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM E | - | - | - | ||||
Each | 1+ $1.870 10+ $1.350 148+ $1.050 518+ $0.971 1036+ $0.897 More Pricing... | Total:$1.87 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | - | 32MHz | - | - | - | 16KB | - | - | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | - | 7Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.090 10+ $13.320 25+ $11.830 50+ $11.540 100+ $11.250 More Pricing... | Total:$16.09 Min: 1 / Mult: 1 | - | SmartBond DA1469x Family Microcontrollers | - | - | - | - | ARM Cortex-M33F | - | - | 32bit | - | 32 bit | - | 96MHz | 96MHz | - | - | 384KB | - | - | - | 86Pins | - | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | - | 10Bit, 14Bit | 2.4V | - | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $8.660 10+ $7.040 25+ $6.630 50+ $6.410 100+ $6.190 More Pricing... | Total:$8.66 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 192KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||