ARM Microcontrollers:
4 698 produit(s) trouvé(s)Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Emballage
Qualification
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,140 $ 10+ 6,970 $ 25+ 6,650 $ 50+ 6,430 $ 100+ 6,180 $ Plus de tarifs | Total:8,14 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 32KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 16KB | - | 11Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ 15,000 $ 10+ 12,400 $ 25+ 11,750 $ 50+ 11,300 $ 100+ 10,850 $ Plus de tarifs | Total:15,00 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 384KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | - | 21Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ 10,640 $ 10+ 9,410 $ 25+ 9,050 $ 50+ 8,770 $ 100+ 8,520 $ Plus de tarifs | Total:10,64 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 256KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 14Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ 6,040 $ 10+ 4,860 $ 25+ 4,560 $ 50+ 4,410 $ 100+ 4,240 $ Plus de tarifs | Total:6,04 $ Min : 1 / Mult : 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 16KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ 4,600 $ 10+ 3,700 $ 25+ 3,510 $ 50+ 3,400 $ 100+ 3,260 $ Plus de tarifs | Total:4,60 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 32KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 16Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ 1,630 $ 10+ 1,510 $ 100+ 1,370 $ 500+ 1,300 $ | Total:1,63 $ Min : 1 / Mult : 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 15MHz | 15MHz | - | - | 32KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 17I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 6,080 $ 10+ 4,600 $ 25+ 4,230 $ 50+ 4,020 $ 100+ 3,830 $ Plus de tarifs | Total:6,08 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 128KB | - | - | - | 64Pins | - | UFBGA | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ 5,290 $ 10+ 5,050 $ 25+ 4,810 $ 50+ 4,590 $ 100+ 4,330 $ | Total:5,29 $ Min : 1 / Mult : 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 48Pins | - | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | - | |||||
Each | 1+ 11,070 $ 10+ 9,400 $ 25+ 9,050 $ 50+ 8,770 $ 100+ 8,520 $ Plus de tarifs | Total:11,07 $ Min : 1 / Mult : 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | - | - | 128KB | - | - | - | 48Pins | - | LQFP | LQFP | 33I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 19Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ 8,180 $ 10+ 7,690 $ 25+ 7,270 $ 50+ 6,970 $ 100+ 6,660 $ Plus de tarifs | Total:8,18 $ Min : 1 / Mult : 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 192KB | - | 12Channels | - | 12Bit | 1.62V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC541xx | - | - | - | |||||
1+ 7,790 $ 10+ 7,470 $ 25+ 7,120 $ 50+ 6,790 $ | Total:7,79 $ Min : 1 / Mult : 1 Total:679,00 $ Min : 100 / Mult : 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 256KB | - | - | - | 32Pins | - | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 10Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | - | ||||||
Each | 1+ 6,400 $ 10+ 5,310 $ 25+ 4,940 $ 50+ 4,700 $ 100+ 4,440 $ Plus de tarifs | Total:6,40 $ Min : 1 / Mult : 1 | - | EFM32 Family EFM32JG Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | - | - | 256KB | - | - | - | 48Pins | - | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 24Channels | - | 12Bit | 1.85V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | - | - | - | |||||
Each | 1+ 4,900 $ 10+ 3,950 $ 25+ 3,760 $ 50+ 3,670 $ 100+ 3,630 $ Plus de tarifs | Total:4,90 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 64KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 8KB | - | 10Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ 14,710 $ 10+ 11,490 $ 25+ 10,710 $ 50+ 10,230 $ 100+ 9,790 $ Plus de tarifs | Total:14,71 $ Min : 1 / Mult : 1 | - | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 64KB | - | - | - | 48Pins | - | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | - | |||||
Each | 1+ 2,490 $ 10+ 1,690 $ 100+ 1,520 $ 980+ 1,450 $ 1470+ 1,380 $ | Total:2,49 $ Min : 1 / Mult : 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 15MHz | 15MHz | - | - | 32KB | - | - | - | 33Pins | - | HVQFN | HVQFN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
INFINEON | Each | 1+ 8,480 $ 10+ 6,440 $ 25+ 5,910 $ 50+ 5,650 $ 100+ 5,360 $ Plus de tarifs | Total:8,48 $ Min : 1 / Mult : 1 | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 64KB | - | - | - | 48Pins | - | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | - | - | 10Bit, 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | - | ||||
1+ 3,030 $ 10+ 2,390 $ 25+ 2,280 $ | Total:3,03 $ Min : 1 / Mult : 1 Total:228,00 $ Min : 100 / Mult : 1 | - | LPC Family LPC82x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 16KB | - | - | - | 33Pins | - | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
Each | 1+ 21,730 $ 10+ 17,770 $ 25+ 17,210 $ 50+ 16,320 $ 100+ 15,710 $ | Total:21,73 $ Min : 1 / Mult : 1 | - | XMC4000 Family XMC4500 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 55I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 160KB | - | 24Channels | - | 12Bit | 3.13V | - | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 6,470 $ | Total:6,47 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 256KB | - | - | - | 100Pins | - | UFBGA | UFBGA | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 16,200 $ 10+ 14,590 $ 25+ 12,380 $ 50+ 12,240 $ 180+ 12,070 $ Plus de tarifs | Total:16,20 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 80KB | - | 25Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||
Each | 1+ 11,330 $ 10+ 9,290 $ 25+ 8,770 $ 50+ 8,500 $ 100+ 8,210 $ Plus de tarifs | Total:11,33 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 80MHz | - | - | - | 256KB | - | - | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
MICROCHIP | Each | 1+ 13,770 $ 10+ 13,210 $ 25+ 12,640 $ 50+ 12,040 $ 100+ 11,430 $ | Total:13,77 $ Min : 1 / Mult : 1 | - | SAM 32 Family SAM E5X Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | TQFP | TQFP | 51I/O's | CAN, I2C, I2S, SPI, USB | CAN, I2C, I2S, SPI, USB | 256KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM E | - | - | - | ||||
Each | 1+ 1,870 $ 10+ 1,350 $ 148+ 1,050 $ 518+ 0,971 $ 1036+ 0,897 $ Plus de tarifs | Total:1,87 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | - | 32MHz | - | - | - | 16KB | - | - | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | - | 7Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,090 $ 10+ 13,320 $ 25+ 11,830 $ 50+ 11,540 $ 100+ 11,250 $ Plus de tarifs | Total:16,09 $ Min : 1 / Mult : 1 | - | SmartBond DA1469x Family Microcontrollers | - | - | - | - | ARM Cortex-M33F | - | - | 32bit | - | 32 bit | - | 96MHz | 96MHz | - | - | 384KB | - | - | - | 86Pins | - | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | - | 10Bit, 14Bit | 2.4V | - | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 8,660 $ 10+ 7,040 $ 25+ 6,630 $ 50+ 6,410 $ 100+ 6,190 $ Plus de tarifs | Total:8,66 $ Min : 1 / Mult : 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 192KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||