No exact matches found.
Showing products with similar part numbers
454 Product Results Found for "MK"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.320 10+ $23.770 25+ $22.300 50+ $21.580 100+ $20.850 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $31.820 5+ $28.640 10+ $25.450 25+ $24.520 50+ $23.610 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $32.060 5+ $29.310 10+ $26.550 25+ $24.400 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | ||||||
Each | 1+ $24.630 10+ $20.740 25+ $19.190 50+ $18.950 100+ $18.710 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $23.430 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $26.260 10+ $19.780 25+ $18.640 50+ $18.520 100+ $18.390 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ $5.880 10+ $4.510 25+ $4.170 50+ $3.770 100+ $3.370 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $37.350 5+ $33.700 10+ $30.040 25+ $28.990 50+ $27.930 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $5.270 10+ $3.970 25+ $3.660 50+ $3.480 100+ $3.300 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | ||||||
Each | 1+ $7.940 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $22.420 10+ $17.750 25+ $16.570 50+ $15.770 100+ $14.960 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $32.850 5+ $29.580 10+ $26.300 25+ $24.680 50+ $23.770 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $23.940 10+ $17.910 25+ $16.560 50+ $16.210 100+ $15.850 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $49.450 5+ $47.420 10+ $45.400 25+ $41.950 50+ $41.250 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | - | I2C, SPI, UART, USB | - | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $9.480 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 256KB | 48Pins | QFN | 35I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.340 10+ $27.600 25+ $27.030 50+ $26.540 100+ $26.070 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.510 10+ $5.730 25+ $5.270 50+ $5.040 100+ $4.790 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $7.830 10+ $5.980 25+ $5.520 50+ $5.200 100+ $4.880 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $12.040 10+ $9.340 25+ $8.660 50+ $8.290 100+ $7.930 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | - | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | - | ||||||
Each | 1+ $5.690 10+ $4.300 25+ $3.940 50+ $3.760 100+ $3.560 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, SPI, UART | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | - | - | ||||||
Each | 1+ $8.320 10+ $6.360 25+ $5.880 50+ $5.550 100+ $5.200 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ $10.070 10+ $7.790 25+ $7.220 50+ $6.900 100+ $6.610 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 33I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ $5.590 10+ $4.230 25+ $3.880 50+ $3.690 100+ $3.490 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 40Pins | QFN | 36I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ $9.210 10+ $7.080 25+ $6.550 50+ $6.260 100+ $5.980 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ $21.900 10+ $17.300 25+ $15.310 50+ $15.040 120+ $14.770 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | - | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||