Aucune correspondance exacte trouvée.
Afficher des produits avec des numéros de pièces similaires
454 Résultats trouvés pour "MK"
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,320 $ 10+ 23,770 $ 25+ 22,300 $ 50+ 21,580 $ 100+ 20,850 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 31,820 $ 5+ 28,640 $ 10+ 25,450 $ 25+ 24,520 $ 50+ 23,610 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 32,060 $ 5+ 29,310 $ 10+ 26,550 $ 25+ 24,400 $ | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | ||||||
Each | 1+ 24,630 $ 10+ 20,740 $ 25+ 19,190 $ 50+ 18,950 $ 100+ 18,710 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ 23,430 $ | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 26,260 $ 10+ 19,780 $ 25+ 18,640 $ 50+ 18,520 $ 100+ 18,390 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ 5,880 $ 10+ 4,510 $ 25+ 4,170 $ 50+ 3,770 $ 100+ 3,370 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ 37,350 $ 5+ 33,700 $ 10+ 30,040 $ 25+ 28,990 $ 50+ 27,930 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 5,270 $ 10+ 3,970 $ 25+ 3,660 $ 50+ 3,480 $ 100+ 3,300 $ Plus de tarifs | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | ||||||
Each | 1+ 7,940 $ | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ 22,420 $ 10+ 17,750 $ 25+ 16,570 $ 50+ 15,770 $ 100+ 14,960 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ 32,850 $ 5+ 29,580 $ 10+ 26,300 $ 25+ 24,680 $ 50+ 23,770 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 23,940 $ 10+ 17,910 $ 25+ 16,560 $ 50+ 16,210 $ 100+ 15,850 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ 49,450 $ 5+ 47,420 $ 10+ 45,400 $ 25+ 41,950 $ 50+ 41,250 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | - | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | - | I2C, SPI, UART, USB | - | 1MB | - | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ 9,480 $ | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | 256KB | 48Pins | QFN | 35I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 33,340 $ 10+ 27,600 $ 25+ 27,030 $ 50+ 26,540 $ 100+ 26,070 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | LQFP | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,510 $ 10+ 5,730 $ 25+ 5,270 $ 50+ 5,040 $ 100+ 4,790 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ 7,830 $ 10+ 5,980 $ 25+ 5,520 $ 50+ 5,200 $ 100+ 4,880 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ 12,040 $ 10+ 9,340 $ 25+ 8,660 $ 50+ 8,290 $ 100+ 7,930 $ Plus de tarifs | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | - | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | - | ||||||
Each | 1+ 5,690 $ 10+ 4,300 $ 25+ 3,940 $ 50+ 3,760 $ 100+ 3,560 $ Plus de tarifs | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 32Pins | QFN | 28I/O's | QFN | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, SPI, UART | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | - | - | ||||||
Each | 1+ 8,320 $ 10+ 6,360 $ 25+ 5,880 $ 50+ 5,550 $ 100+ 5,200 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ 10,070 $ 10+ 7,790 $ 25+ 7,220 $ 50+ 6,900 $ 100+ 6,610 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 33I/O's | LQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ 5,590 $ 10+ 4,230 $ 25+ 3,880 $ 50+ 3,690 $ 100+ 3,490 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 64KB | 40Pins | QFN | 36I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ 9,210 $ 10+ 7,080 $ 25+ 6,550 $ 50+ 6,260 $ 100+ 5,980 $ | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | - | ||||||
Each | 1+ 21,900 $ 10+ 17,300 $ 25+ 15,310 $ 50+ 15,040 $ 120+ 14,770 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | - | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||