No exact matches found.
Showing products with similar part numbers
6 Product Results Found for "rf"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.190 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | 256KB | 48Pins | QFN | 28I/O's | QFN | I2C, SPI | I2C, SPI | 32KB | RF Transceiver | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM R30 | |||||
85AK4138 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.400 10+ $7.260 25+ $6.870 50+ $6.610 100+ $6.330 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 50+ $13.240 180+ $12.760 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | 164I/O's | LBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 48MHz | 128KB | 64Pins | QFN | 41I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 48MHz | 128KB | 64Pins | QFN | 41I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 48MHz | 256KB | 64Pins | QFN | 41I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG | ||||||