Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEZR32WG330F128R68G-B0
Newark Part No.46Y7832
Product RangeEZR32 Family EZR32WG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEZR32WG330F128R68G-B0
Newark Part No.46Y7832
Product RangeEZR32 Family EZR32WG Series Microcontrollers
Technical Datasheet
Product RangeEZR32 Family EZR32WG Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's41I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USB
MCU ApplicationsRF Transceiver
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZR32
MCU SeriesEZR32WG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EZR32 Family EZR32WG Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
41I/O's
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
14Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EZR32WG
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
32KB
MCU Applications
RF Transceiver
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EZR32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability