EZR32 Family EZR32WG Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of EZR32 Family EZR32WG Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.120 | Min: 1 / Mult: 1 | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 128KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 14Channels | RF Transceiver | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG | |||||
Each | 1+ $11.030 10+ $9.930 25+ $9.040 50+ $8.410 100+ $7.840 More Pricing... | Min: 1 / Mult: 1 | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 256KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 14Channels | RF Transceiver | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG | |||||
Each | 1+ $12.330 10+ $11.110 25+ $10.110 50+ $9.410 100+ $8.770 More Pricing... | Min: 1 / Mult: 1 | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 128KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 14Channels | RF Transceiver | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EZR32 | Surface Mount | EZR32WG |