ARM Microcontrollers:
737 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.440 10+ $7.730 25+ $7.300 50+ $7.080 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $6.330 10+ $5.850 25+ $5.430 50+ $5.430 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $11.110 10+ $9.150 25+ $8.650 50+ $8.640 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.240 100+ $6.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.040 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 384KB | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $9.510 10+ $7.800 25+ $7.380 50+ $7.150 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $5.480 10+ $4.400 25+ $4.160 50+ $4.020 100+ $3.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
Each | 1+ $10.570 10+ $8.690 25+ $8.220 50+ $7.970 100+ $7.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $6.020 10+ $4.740 25+ $4.370 50+ $4.160 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $6.290 10+ $5.090 25+ $4.790 50+ $4.620 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
Each | 1+ $5.230 10+ $4.800 25+ $4.800 50+ $4.800 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
MICROCHIP | Each | 1+ $3.700 10+ $3.520 25+ $3.340 50+ $3.190 100+ $3.030 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
STMICROELECTRONICS | Each | 1+ $2.960 10+ $2.350 100+ $2.030 980+ $1.910 1470+ $1.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | ||||
Each | 1+ $4.960 10+ $4.570 25+ $4.570 50+ $4.250 100+ $4.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
Each | 1+ $3.770 10+ $3.460 25+ $3.450 50+ $3.450 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.360 10+ $5.830 25+ $5.830 50+ $5.830 100+ $5.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $10.890 10+ $9.110 25+ $8.770 50+ $8.520 100+ $8.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | - | - | ||||
Each | 1+ $9.150 10+ $8.770 25+ $8.460 50+ $8.210 100+ $7.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | - | |||||
Each | 1+ $9.970 10+ $8.180 25+ $7.730 50+ $7.480 100+ $7.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.530 10+ $1.870 25+ $1.690 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $9.440 10+ $7.750 25+ $7.320 50+ $7.080 100+ $6.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 64KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.470 10+ $6.850 25+ $6.850 50+ $6.850 100+ $6.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $3.530 10+ $2.770 25+ $2.590 50+ $2.460 100+ $2.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
Each | 1+ $6.010 10+ $5.700 25+ $5.440 50+ $5.270 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.480 10+ $5.520 25+ $5.270 50+ $5.110 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 48Pins | LQFP | LQFP | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - |