ARM Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.140 5+ $29.880 10+ $26.590 25+ $24.910 50+ $23.220 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $17.800 10+ $14.150 25+ $13.320 50+ $12.490 120+ $11.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $15.840 10+ $14.060 25+ $13.130 50+ $12.810 120+ $12.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each | 1+ $34.050 5+ $33.210 10+ $32.420 25+ $31.700 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
1+ $33.180 10+ $27.070 25+ $25.720 50+ $24.610 100+ $23.550 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 500+ $21.810 | Min: 800 / Mult: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ $16.630 10+ $13.470 25+ $11.790 50+ $11.510 120+ $11.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $14.680 10+ $11.500 25+ $11.040 50+ $10.470 120+ $10.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.820 10+ $16.390 25+ $15.140 50+ $13.920 100+ $12.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 132Pins | BGA | BGA | 108I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 250+ $22.300 500+ $21.660 | Min: 300 / Mult: 300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ $11.240 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 132Pins | BGA | BGA | 108I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $14.970 10+ $14.000 25+ $13.600 50+ $12.280 120+ $11.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 144Pins | LQFP | - | 115I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $16.600 10+ $13.040 25+ $12.260 50+ $11.490 120+ $11.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | Each | |||||
Each | 500+ $9.320 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 121Pins | XFBGA | XFBGA | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 48KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ $10.670 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $14.640 10+ $12.170 25+ $10.710 50+ $10.360 120+ $10.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $13.260 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $11.740 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 384KB | 132Pins | BGA | - | 108I/O's | I2C, SPI, USART, USB | - | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $14.040 10+ $13.130 25+ $12.750 50+ $11.510 100+ $10.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 132Pins | BGA | - | 109I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $6.900 10+ $5.730 25+ $5.330 50+ $5.090 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 40Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - |