Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK66FN2M0VLQ18R
Newark Part No.
Re-Reel07AH4150
Cut Tape07AH4150
Product RangeKinetis K Family K6x Series Microcontrollers
Your Part Number
Technical Datasheet
384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 10+ | $27.410 |
| 25+ | $26.050 |
| 50+ | $24.910 |
| 100+ | $23.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK66FN2M0VLQ18R
Newark Part No.
Re-Reel07AH4150
Cut Tape07AH4150
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's100I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, I2S, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, UART, USB
ADC Channels40Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK6x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
180MHz
No. of Pins
144Pins
No. of I/O's
100I/O's
Interfaces
CAN, Ethernet, I2C, I2S, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, UART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
180MHz
Program Memory Size
2MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
256KB
ADC Channels
40Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K6x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MK66FN2M0VLQ18R
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability