ARM Microcontrollers:
59 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.800 10+ $18.990 25+ $18.390 50+ $17.450 100+ $16.810 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 204MHz | 204MHz | 1MB | 100Pins | TFBGA | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.440 10+ $1.780 192+ $1.450 576+ $1.350 1056+ $1.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | - | ||||
Each | 1+ $2.200 10+ $1.600 192+ $1.300 576+ $1.220 1056+ $1.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.210 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | - | ||||
Each | 1+ $2.510 10+ $1.850 192+ $1.510 576+ $1.390 1056+ $1.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
SILICON LABS | Each | 1+ $3.200 | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 25MHz | 25MHz | 32KB | 24Pins | QFN | QFN | 17I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.450 25+ $1.310 50+ $1.240 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
ANALOG DEVICES | Each | 1+ $31.400 5+ $28.780 10+ $26.140 25+ $25.290 50+ $25.110 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | - | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | - | - | ||||
Each | 1+ $31.140 5+ $28.050 10+ $24.950 25+ $23.410 50+ $22.700 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | - | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | |||||
75T6311 RoHS | Each | 1+ $17.620 10+ $16.820 48+ $16.020 72+ $15.500 120+ $15.000 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | - | 210MHz | 210MHz | 32KB | 208Pins | PQFP | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | Each | - | ||||
ANALOG DEVICES | Each | 1+ $28.740 5+ $26.970 10+ $25.190 25+ $25.020 50+ $24.840 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | - | 10Bit | 1.71V | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | - | - | ||||
Each | 1+ $1.700 10+ $1.440 192+ $1.270 576+ $1.220 1056+ $1.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
1+ $9.000 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 | - | - | ||||||
80AK3591 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.330 10+ $1.700 25+ $1.550 50+ $1.460 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | - | 48MHz | - | 64KB | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | - | 8KB | 4Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | - | - | ||||
1+ $18.170 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | - | ||||||
Each | 1+ $28.540 5+ $25.760 10+ $22.980 25+ $20.060 50+ $19.590 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | - | 16 bit | - | 16MHz | - | 384KB | 120Pins | CSPBGA | - | 66I/O's | I2C, SPI, UART | - | 32KB | 4Channels | - | 16Bit | 2.5V | 3.6V | -40°C | 85°C | - | Surface Mount | ADuCM350 | - | - | |||||
80AK3592 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $1.950 25+ $1.770 50+ $1.690 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | - | 48MHz | - | 64KB | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | - | 8KB | 4Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 125°C | RA | Surface Mount | RA2 | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 10+ $4.170 25+ $3.940 50+ $3.690 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 24MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32ZG | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.300 10+ $7.470 25+ $7.020 50+ $6.560 100+ $6.120 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.270 10+ $7.440 25+ $7.040 50+ $6.560 100+ $6.090 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 32MHz | - | 32KB | 32Pins | QFN-EP | - | 24I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | - | ||||
21AM3555 RoHS | Each | 1+ $6.900 10+ $6.290 25+ $5.930 50+ $5.580 100+ $5.120 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | - | 512KB | 32Pins | VQFN-EP | - | 14I/O's | I2C, LIN, SPI, USART | - | 96KB | 4Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | - | AEC-Q100 | ||||
STMICROELECTRONICS | Each | 1+ $1.320 10+ $1.220 192+ $1.050 576+ $1.050 1056+ $1.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | ||||
1+ $4.240 10+ $4.240 25+ $4.240 50+ $4.240 | Min: 1 / Mult: 1 Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | - | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | - | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | - | ||||||
Each | 100+ $17.270 | Min: 126 / Mult: 126 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | - | 210MHz | 210MHz | 32KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | - | |||||
Each | 100+ $15.460 | Min: 126 / Mult: 126 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | - | 400MHz | 400MHz | 64KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 32KB | 4Channels | - | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | - |