ARM Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $18.870 10+ $14.270 25+ $13.670 50+ $13.310 100+ $12.940 | Total:$18.87 Min: 1 / Mult: 1 Total:$142.70 Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
1+ $14.600 10+ $11.350 25+ $10.580 50+ $10.070 | Total:$14.60 Min: 1 / Mult: 1 Total:$113.50 Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, USB | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.420 10+ $3.270 25+ $3.010 50+ $2.830 100+ $2.670 More Pricing... | Total:$4.42 Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC11xx | ||||
Each | 1+ $2.330 10+ $1.820 100+ $1.600 500+ $1.550 1000+ $1.490 More Pricing... | Total:$2.33 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $27.670 10+ $25.860 25+ $25.120 50+ $22.690 100+ $21.370 More Pricing... | Total:$27.67 Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.070 25+ $0.957 50+ $0.900 100+ $0.839 More Pricing... | Total:$1.49 Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | |||||
83AK8346 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $0.946 25+ $0.848 50+ $0.797 100+ $0.743 More Pricing... | Total:$1.34 Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 16KB | 16Pins | TSSOP | - | 14I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1100 | ||||
79AK4738 RoHS | Each | 1+ $12.740 10+ $9.330 25+ $8.820 50+ $8.460 100+ $8.120 More Pricing... | Total:$12.74 Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 100MHz | - | 64KB | 80Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | - | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||
Each | 1+ $11.120 10+ $8.510 25+ $7.860 50+ $7.510 100+ $7.130 More Pricing... | Total:$11.12 Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | - | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $11.530 | Total:$1,372.07 Min: 119 / Mult: 119 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $18.450 | Total:$18,450.00 Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 50+ $19.840 100+ $18.780 250+ $16.340 500+ $15.880 | Total:$1,785.60 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
500+ $10.580 | Total:$10,580.00 Min: 1000 / Mult: 1000 Total:$10,580.00 Min: 1000 / Mult: 1000 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 100+ $12.360 320+ $12.000 640+ $11.710 | Total:$1,977.60 Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
500+ $13.010 | Total:$13,010.00 Min: 1000 / Mult: 1000 Total:$13,010.00 Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 34KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 50+ $15.780 180+ $14.490 270+ $14.350 540+ $14.210 | Total:$1,420.20 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
70R5644 RoHS | Each | 50+ $13.830 100+ $12.920 250+ $10.760 500+ $10.460 | Total:$1,244.70 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 34KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||
Each | 50+ $16.990 100+ $16.100 250+ $14.000 500+ $13.600 | Total:$1,529.10 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 50+ $14.720 180+ $13.540 270+ $13.470 540+ $13.400 | Total:$1,324.80 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 34KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | LPC | Surface Mount | LPC2000 | |||||
Pricing is unavailable. Please contact customer services. | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit | 3.6V | 1.8V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | |||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | ||||||
Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||