Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0064ABXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC5725RL
Cut Tape33AC5725
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.804 |
| 25+ | $0.773 |
| 50+ | $0.744 |
| 100+ | $0.713 |
| 250+ | $0.668 |
| 500+ | $0.638 |
| 1000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0064ABXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC5725RL
Cut Tape33AC5725
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Technical Datasheet
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size64KB
No. of Pins16Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's14I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC11xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1100 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
32MHz
No. of Pins
16Pins
MCU Case Style
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART
Embedded Interface Type
I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
64KB
IC Case / Package
TSSOP
No. of I/O's
14I/O's
RAM Memory Size
16KB
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC11xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
