ARM Microcontrollers:
418 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.680 10+ $10.710 25+ $10.250 50+ $9.850 180+ $9.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $11.440 10+ $10.490 25+ $10.490 50+ $10.490 100+ $9.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
STMICROELECTRONICS | Each | 1+ $2.960 10+ $2.350 100+ $2.030 980+ $1.910 1470+ $1.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
1+ $1.440 10+ $1.440 25+ $1.440 50+ $1.440 100+ $1.440 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 38Pins | TSSOP | TSSOP | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | ||||||
STMICROELECTRONICS | 1+ $2.260 10+ $1.660 25+ $1.510 50+ $1.420 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.390 25+ $1.300 50+ $1.210 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $6.010 10+ $5.700 25+ $5.440 50+ $5.270 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ $8.460 10+ $6.940 25+ $6.450 50+ $6.300 100+ $6.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $1.840 25+ $1.670 50+ $1.570 100+ $1.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $5.130 25+ $4.730 50+ $4.510 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 49Pins | WLCSP | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $6.520 10+ $5.400 25+ $5.150 50+ $4.990 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.090 10+ $2.450 25+ $2.280 50+ $2.200 100+ $2.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $11.650 10+ $9.040 25+ $8.410 50+ $8.070 180+ $7.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | LQFP | 82I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $9.360 10+ $8.330 25+ $8.040 50+ $7.800 100+ $7.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.950 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $10.160 10+ $8.190 25+ $7.750 50+ $7.400 180+ $7.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | LQFP | 82I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $3.830 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ $2.440 10+ $1.780 192+ $1.450 576+ $1.350 1056+ $1.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each | 1+ $5.490 10+ $4.770 25+ $4.540 50+ $4.420 100+ $4.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $2.200 10+ $1.600 192+ $1.300 576+ $1.220 1056+ $1.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.310 10+ $6.010 25+ $5.760 50+ $5.520 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $5.170 10+ $4.160 25+ $3.910 50+ $3.770 100+ $3.620 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.550 10+ $1.880 25+ $1.710 50+ $1.620 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $7.660 10+ $6.020 25+ $5.900 50+ $5.760 100+ $5.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.770 10+ $4.700 25+ $4.420 50+ $4.270 100+ $4.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - |