
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.010 |
| 25+ | $5.620 |
| 50+ | $5.420 |
| 100+ | $5.210 |
| 250+ | $5.010 |
| 500+ | $4.910 |
Product Information
Product Overview
STM32L071RBT6 is an access line ultra-low-power 32bit MCU Arm®-based Cortex®-M0+, up to 192KB Flash, 20KB SRAM, 6KB EEPROM, ADC. The access line ultra-low-power microcontroller incorporate the high performance Arm Cortex-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer, four general-purpose 16-bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- 128Kbytes flash memory size, 1.8 to 3.6V and BOR enabled VDD range
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- PLL for CPU clock, pre-programmed bootloader, USART, I²C, SPI supported
- Development support, serial wire debug supported
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- 7-channel DMA controller, supporting ADC, SPI, I²C, USART, timers
- 4x USART (2 with ISO 7816, IrDA), 1x UART (low power)
- 64 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32bit
32MHz
64Pins
LQFP
I2C, I2S, LPUART, SPI, USART
I2C, SPI, UART, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32bit
32MHz
128KB
LQFP
51I/O's
20KB
16Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
