ARM Microcontrollers:
50 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.850 10+ $11.720 25+ $11.300 50+ $10.970 100+ $10.670 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | |||||
Each | 1+ $3.800 10+ $3.490 25+ $3.490 50+ $3.220 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
Each | 1+ $12.860 10+ $10.640 25+ $10.080 50+ $9.690 100+ $9.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | |||||
Each | 1+ $3.830 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 10+ $3.220 25+ $3.220 50+ $3.220 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
Each | 1+ $5.170 10+ $4.160 25+ $3.910 50+ $3.770 100+ $3.620 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
Each | 1+ $5.060 10+ $4.090 25+ $3.840 50+ $3.700 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.740 10+ $3.770 25+ $3.580 50+ $3.440 100+ $3.280 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 40Pins | VQFN-EP | VQFN-EP | 27I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | - | - | |||||
Each | 1+ $4.440 10+ $3.550 25+ $3.330 50+ $3.210 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.700 10+ $3.010 100+ $2.710 980+ $2.630 1470+ $2.530 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | ||||
Each | 1+ $5.940 10+ $4.480 25+ $4.350 50+ $4.240 100+ $4.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.830 10+ $6.430 25+ $6.400 50+ $6.360 100+ $6.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | - | - | ||||
STMICROELECTRONICS | 1+ $5.940 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | |||||
1+ $6.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | - | - | ||||||
Each | 1+ $10.420 10+ $9.980 25+ $9.620 50+ $9.330 100+ $9.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | |||||
Each | 1+ $8.090 10+ $7.420 25+ $7.410 50+ $7.410 100+ $7.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | Each | - | |||||
Each | 1+ $2.570 10+ $2.570 25+ $2.570 50+ $2.370 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
Each | 1+ $2.690 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | - | |||||
Each | 1+ $2.950 10+ $2.950 25+ $2.710 50+ $2.710 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | LQFP | LQFP | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | |||||
18AM2927 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.060 10+ $5.340 25+ $4.900 50+ $4.440 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 40Pins | VQFN | - | 27I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | - | - | ||||
54AK9915 RoHS | Each | 1+ $5.660 10+ $5.480 25+ $5.300 50+ $5.150 100+ $4.980 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 64MHz | - | 1.024MB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CX-BZ2 | - | AEC-Q100 | ||||
94AK4751 RoHS | STMICROELECTRONICS | Each | 1+ $5.410 10+ $4.350 25+ $4.080 50+ $3.940 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 256KB | 32Pins | UFQFPN-EP | - | 27I/O's | I2C, LPUART, SPI, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | - | - | |||
20AM5719 RoHS | Each | 1+ $6.370 10+ $4.900 25+ $4.530 50+ $4.330 100+ $4.130 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | VQFN-EP | - | 27I/O's | I2C, SPI, UART | - | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||
21AM3557 RoHS | Each | 1+ $5.090 10+ $4.940 25+ $4.800 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 512KB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | - | AEC-Q100 | ||||
Each | 1+ $2.490 10+ $1.950 100+ $1.780 500+ $1.690 1000+ $1.600 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 24MHz | - | 16KB | 32Pins | QFN-EP | - | 27I/O's | I2C, SPI, UART | - | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - |