Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX1012BZ25048-E/MYXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AK9915
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Your Part Number
408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.980 |
| 25+ | $2.840 |
| 50+ | $2.710 |
| 100+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX1012BZ25048-E/MYXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AK9915
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1.024MB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's27I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CX-BZ2
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.024MB
IC Case / Package
VQFN-EP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CX-BZ2
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
27I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
PIC32
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
