ARM Microcontrollers:
4,804 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.020 10+ $12.690 25+ $11.930 50+ $11.920 100+ $10.760 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 512KB | - | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $8.400 10+ $7.710 25+ $7.700 50+ $7.700 100+ $7.700 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $24.900 10+ $20.950 25+ $19.960 50+ $19.510 100+ $19.050 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ $14.350 10+ $11.400 25+ $11.040 50+ $10.470 180+ $10.100 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $16.360 10+ $16.360 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $5.790 10+ $5.790 25+ $5.380 50+ $5.380 100+ $5.030 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 64KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $22.610 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $18.550 10+ $17.310 25+ $17.310 50+ $16.810 100+ $16.210 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ $14.070 10+ $12.890 25+ $12.890 50+ $12.890 100+ $11.910 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 168MHz | - | - | 1MB | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $11.080 10+ $9.120 25+ $8.620 50+ $8.480 100+ $8.010 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 64KB | - | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $18.590 10+ $16.110 25+ $16.110 50+ $15.640 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ $19.270 10+ $16.110 25+ $15.320 50+ $14.780 100+ $14.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $39.060 5+ $37.870 10+ $36.950 25+ $36.140 50+ $35.410 | Min: 1 / Mult: 1 | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | - | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | Graphics LCD Controller | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | |||||
Each | 1+ $11.170 10+ $10.650 25+ $10.320 50+ $9.790 180+ $9.430 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $38.600 5+ $34.280 10+ $31.140 25+ $30.450 50+ $29.830 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $9.800 10+ $8.990 25+ $8.990 50+ $8.990 100+ $8.300 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 256KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.250 100+ $5.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 128KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $13.480 10+ $12.450 25+ $11.560 50+ $11.560 180+ $10.790 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $9.430 10+ $7.720 25+ $7.290 50+ $7.070 100+ $6.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 16KB | - | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $16.230 10+ $16.220 25+ $16.220 50+ $14.980 100+ $14.980 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $18.390 10+ $18.390 25+ $15.940 80+ $15.930 120+ $15.930 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $35.490 5+ $32.750 10+ $30.000 25+ $29.860 50+ $27.210 More Pricing... | Min: 1 / Mult: 1 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 67MHz | - | 67MHz | 256KB | - | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | 12Bit, 20Bit | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | |||||
Each | 1+ $7.370 10+ $6.160 25+ $5.900 50+ $5.740 100+ $5.580 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 40MHz | - | 40MHz | 64KB | - | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 12Bit | - | - | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - | |||||
Each | 1+ $32.290 5+ $29.250 10+ $26.220 25+ $26.110 50+ $22.590 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $10.150 10+ $9.370 25+ $9.040 50+ $8.770 100+ $8.520 | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 48Pins | LQFP | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | - | 12Bit, 16Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - |