ARM Microcontrollers:
95 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.110 10+ $9.150 25+ $8.650 50+ $8.640 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ $6.330 10+ $5.850 25+ $5.430 50+ $5.430 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ $8.470 10+ $7.770 25+ $7.770 50+ $7.770 100+ $7.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.240 100+ $6.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.430 10+ $11.120 25+ $10.540 50+ $10.220 100+ $9.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||
Each | 1+ $6.010 10+ $5.700 25+ $5.440 50+ $5.270 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 192KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ $8.460 10+ $6.940 25+ $6.450 50+ $6.300 100+ $6.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $6.520 10+ $5.400 25+ $5.150 50+ $4.990 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $5.130 25+ $4.730 50+ $4.510 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 192KB | 49Pins | WLCSP | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
1+ $6.330 10+ $5.850 25+ $5.840 50+ $5.430 100+ $5.420 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+ $9.900 10+ $8.160 25+ $7.720 50+ $7.370 180+ $7.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+ $8.050 10+ $5.790 25+ $5.480 50+ $5.230 100+ $5.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 20KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | |||||
STMICROELECTRONICS | Each | 1+ $5.490 10+ $4.770 25+ $4.540 50+ $4.420 100+ $4.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.300 25+ $6.040 50+ $5.730 100+ $5.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.280 10+ $4.850 25+ $4.840 50+ $4.840 100+ $4.840 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.310 10+ $6.010 25+ $5.760 50+ $5.520 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $3.680 10+ $3.680 25+ $3.680 50+ $3.410 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+ $7.660 10+ $6.020 25+ $5.900 50+ $5.760 100+ $5.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+ $7.720 10+ $6.290 25+ $5.930 50+ $5.730 100+ $5.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.970 25+ $3.970 50+ $3.970 100+ $3.970 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+ $12.670 10+ $10.460 25+ $9.900 50+ $9.650 100+ $9.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||
STMICROELECTRONICS | Each | 1+ $5.560 10+ $5.230 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 192KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 20KB | 16Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $3.910 10+ $2.920 25+ $2.670 50+ $2.550 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ $5.840 10+ $3.840 25+ $3.690 50+ $3.630 180+ $3.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
STMICROELECTRONICS | Each | 1+ $7.680 10+ $6.380 25+ $6.110 50+ $5.910 100+ $5.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 |