New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  Print Page

                                                                                                  DA14691-00000HQ2

                                                                                                  WIRELESS MCU FR BT5.0 &PROP 2G4 PRTCL

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS DA14691-00000HQ2
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA14691-00000HQ2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel01AH7021
                                                                                                  Cut Tape01AH7021
                                                                                                  Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11,436 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$11.920$11.92
                                                                                                  Total Price $11.92
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$11.920
                                                                                                  10+$9.890
                                                                                                  25+$9.190
                                                                                                  50+$8.770
                                                                                                  100+$8.340
                                                                                                  250+$7.910
                                                                                                  500+$7.640
                                                                                                  1000+$7.410
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA14691-00000HQ2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel01AH7021
                                                                                                  Cut Tape01AH7021
                                                                                                  Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                  Device CoreARM Cortex-M33F
                                                                                                  Data Bus Width32bit
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max96MHz
                                                                                                  Program Memory Size384Byte
                                                                                                  CPU Speed96MHz
                                                                                                  No. of Pins86Pins
                                                                                                  IC Case / PackageVFBGA
                                                                                                  No. of I/O's44I/O's
                                                                                                  MCU Case StyleVFBGA
                                                                                                  InterfacesI2C, QSPI, SPI, UART, USB
                                                                                                  Embedded Interface TypeI2C, QSPI, SPI, UART, USB
                                                                                                  RAM Memory Size-
                                                                                                  MCU ApplicationsBluetooth Low Energy
                                                                                                  ADC Channels16Channels
                                                                                                  ADC Resolution10Bit, 14Bit
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max4.75V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU Family-
                                                                                                  MCU SeriesDA1469x
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SmartBond DA1469x Family Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Operating Frequency Max

                                                                                                  96MHz

                                                                                                  CPU Speed

                                                                                                  96MHz

                                                                                                  IC Case / Package

                                                                                                  VFBGA

                                                                                                  MCU Case Style

                                                                                                  VFBGA

                                                                                                  Embedded Interface Type

                                                                                                  I2C, QSPI, SPI, UART, USB

                                                                                                  MCU Applications

                                                                                                  Bluetooth Low Energy

                                                                                                  ADC Resolution

                                                                                                  10Bit, 14Bit

                                                                                                  Supply Voltage Max

                                                                                                  4.75V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MCU Family

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Device Core

                                                                                                  ARM Cortex-M33F

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  384Byte

                                                                                                  No. of Pins

                                                                                                  86Pins

                                                                                                  No. of I/O's

                                                                                                  44I/O's

                                                                                                  Interfaces

                                                                                                  I2C, QSPI, SPI, UART, USB

                                                                                                  RAM Memory Size

                                                                                                  -

                                                                                                  ADC Channels

                                                                                                  16Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  DA1469x

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code