0
0 Items$0.00

ARM Cortex-M33F ARM Microcontrollers :

386 Products Found
Find a huge range of ARM Cortex-M33F ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, NXP, Silicon Labs, Renesas & Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
81AH0041

RoHS

STMICROELECTRONICS
Each
1+$13.400
10+$11.490
25+$10.720
50+$10.550
120+$10.370
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
-
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
14Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0039

RoHS

Each
1+$12.080
10+$10.350
25+$9.690
50+$9.280
180+$9.190
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
-
100Pins
LQFP
LQFP
79I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
14Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
01AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.710
10+$8.870
25+$8.290
50+$7.890
100+$7.500
More Pricing...
SmartBond DA1469x Family Microcontrollers
-
-
ARM Cortex-M33F
32bit
-
32 bit
96MHz
96MHz
512KB
-
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
-
10Bit, 14Bit
2.4V
-
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
83AH8118

RoHS

Date/Lot Code

Each
1+$5.510
10+$4.760
25+$4.170
50+$3.910
100+$3.400
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
256KB
-
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
96KB
-
7Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
33AH2750

RoHS

Date/Lot Code

Each
1+$7.450
10+$4.720
25+$4.470
50+$4.290
100+$4.230
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
-
64Pins
HTQFP
-
36I/O's
I2C, I2S, SPI, USART, USB
-
144KB
-
10Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
29AK8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.390
10+$10.830
25+$10.070
50+$9.650
100+$9.220
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
512KB
-
81Pins
WLCSP
-
54I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
16Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8270

RoHS

Each
1+$14.170
10+$11.570
25+$10.920
50+$10.550
100+$10.190
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
256KB
-
48Pins
UFQFPN
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
9Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8269

RoHS

Each
1+$14.470
10+$11.810
25+$11.140
50+$10.780
100+$10.420
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
110MHz
-
256KB
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
9Channels
-
12Bit
1.71V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
85AK9638

RoHS

Date/Lot Code

Each
1+$12.920
RW612 Family RW612x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
260MHz
-
-
-
116Pins
HVQFN
-
41I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
-
16Bit
1.01V
-
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
10AN1093

RoHS

Each
1+$12.650
10+$11.830
25+$11.500
50+$10.370
100+$9.780
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
73AM6394

RoHS

Date/Lot Code

Each
1+$3.830
10+$3.310
25+$2.910
50+$2.730
100+$2.370
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
256KB
-
48Pins
HVQFN
-
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
64KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
73AM6405

RoHS

Date/Lot Code

Each
1+$14.710
10+$13.750
25+$13.360
50+$12.060
100+$11.360
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
10AN1092

RoHS

Date/Lot Code

Each
1+$13.390
10+$12.060
25+$10.970
50+$10.220
100+$9.540
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
172Pins
HDQFP
-
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1088

RoHS

Each
1+$13.970
10+$12.580
25+$11.440
50+$10.670
100+$9.940
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1087

RoHS

Date/Lot Code

Each
1+$11.640
10+$10.480
25+$9.540
50+$8.890
100+$8.290
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
78I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
73AM6401

RoHS

Each
1+$12.150
10+$10.940
25+$9.960
50+$9.280
100+$8.650
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
-
41Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
73AM6399

RoHS

Date/Lot Code

Each
1+$4.380
10+$3.800
25+$3.330
50+$3.120
100+$2.700
More Pricing...
MCXA1 Family MCXA15x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
-
64Pins
LQFP
-
52I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
128KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
10AN1091

RoHS

Date/Lot Code

Each
1+$12.030
10+$10.830
25+$9.860
50+$9.180
100+$8.570
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
94AK4053

RoHS

Date/Lot Code

Each
1+$15.850
10+$12.400
25+$11.540
50+$11.070
100+$10.580
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
-
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
73AM6403

RoHS

Date/Lot Code

Each
1+$14.020
10+$13.110
25+$12.740
50+$11.500
100+$10.830
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
10AN1086

RoHS

Each
1+$13.200
10+$11.890
25+$10.820
50+$10.070
100+$9.400
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
13AM3706

RoHS

Date/Lot Code

Each
1+$5.120
10+$4.420
25+$3.880
50+$3.630
100+$3.150
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
96MHz
-
128KB
-
48Pins
HVQFN
-
30I/O's
CAN, I2C, I2S, SPI, UART, USART
-
80KB
-
7Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
73AM6406

RoHS

Date/Lot Code

Each
1+$16.070
10+$15.030
25+$14.600
50+$13.180
100+$12.420
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
172Pins
HDQFP
-
114I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
10AN1095

RoHS

Date/Lot Code

Each
1+$12.490
10+$11.680
25+$11.330
50+$10.230
100+$9.640
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
172Pins
HDQFP
-
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1085

RoHS

Date/Lot Code

Each
1+$13.390
10+$12.060
25+$10.970
50+$10.220
100+$9.540
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
-
172Pins
HDQFP
-
114I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
1-25 of 386 items
of 16 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON