ARM Microcontrollers:
408 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.470 10+ $7.770 25+ $7.770 50+ $7.770 100+ $7.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $9.440 10+ $7.730 25+ $7.300 50+ $7.080 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $6.330 10+ $5.850 25+ $5.430 50+ $5.430 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $14.350 10+ $11.500 25+ $11.140 50+ $10.550 180+ $10.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $11.110 10+ $9.150 25+ $8.650 50+ $8.640 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $19.270 10+ $16.100 25+ $15.310 50+ $14.950 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $11.250 10+ $10.750 25+ $10.400 50+ $9.870 180+ $9.510 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $9.880 10+ $9.060 25+ $9.060 50+ $9.060 100+ $8.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.250 100+ $5.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $20.160 10+ $15.920 25+ $15.210 50+ $14.490 180+ $13.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $12.720 10+ $10.510 25+ $9.960 50+ $9.650 100+ $9.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $10.900 10+ $8.090 25+ $7.940 50+ $7.340 180+ $7.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 39Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $12.970 10+ $10.230 25+ $9.910 50+ $9.400 180+ $9.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 39Channels | - | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $12.850 10+ $11.720 25+ $11.300 50+ $10.970 100+ $10.670 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $4.560 10+ $3.880 25+ $3.720 50+ $3.630 100+ $3.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 1+ $5.770 10+ $5.480 25+ $5.230 50+ $5.080 100+ $4.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, USART | - | 16KB | 8Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $13.130 10+ $11.380 25+ $11.380 50+ $11.050 120+ $10.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $11.760 10+ $10.780 25+ $10.780 50+ $10.780 100+ $10.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 22Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $16.290 10+ $13.560 25+ $12.880 50+ $12.400 100+ $11.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 22Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $12.330 10+ $10.180 25+ $9.640 50+ $9.340 100+ $9.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $6.020 10+ $4.740 25+ $4.370 50+ $4.160 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $8.570 10+ $7.850 25+ $7.850 50+ $7.850 100+ $7.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $6.290 10+ $5.090 25+ $4.790 50+ $4.620 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 1+ $17.800 10+ $14.150 25+ $13.320 50+ $12.490 120+ $11.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | - | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $5.230 10+ $4.800 25+ $4.800 50+ $4.800 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - |