ARM Microcontrollers:
4,798 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.470 10+ $7.770 25+ $7.770 50+ $7.770 100+ $7.770 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $9.440 10+ $7.730 25+ $7.300 50+ $7.080 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 16KB | - | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $17.000 10+ $13.360 25+ $12.440 50+ $11.810 100+ $11.170 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 512KB | - | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $16.360 10+ $16.360 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $6.330 10+ $5.850 25+ $5.430 50+ $5.430 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 64KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $24.940 10+ $20.990 25+ $20.010 50+ $19.330 100+ $18.640 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ $14.350 10+ $11.500 25+ $11.140 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $22.610 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $15.270 10+ $15.270 25+ $15.270 50+ $15.270 100+ $15.270 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ $13.760 10+ $12.610 25+ $12.610 50+ $12.610 100+ $12.610 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 168MHz | - | - | 1MB | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $11.110 10+ $9.150 25+ $8.650 50+ $8.640 100+ $8.110 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 64KB | - | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $18.590 10+ $16.110 25+ $16.110 50+ $15.640 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ $19.270 10+ $16.100 25+ $15.310 50+ $14.950 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $38.810 5+ $37.870 10+ $36.950 25+ $36.140 50+ $35.410 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | - | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | Graphics LCD Controller | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | |||||
Each | 1+ $15.880 10+ $12.440 25+ $10.710 50+ $10.530 180+ $10.350 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $38.660 5+ $34.320 10+ $31.310 25+ $30.610 50+ $29.990 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $9.880 10+ $9.060 25+ $9.060 50+ $9.060 100+ $8.370 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 256KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.240 100+ $6.240 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 128KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.440 10+ $12.070 25+ $11.120 50+ $10.870 180+ $10.610 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $20.160 10+ $15.920 25+ $15.210 50+ $14.490 180+ $13.780 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 1MB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.720 10+ $10.500 25+ $9.960 50+ $9.800 100+ $9.340 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $10.900 10+ $8.090 25+ $7.940 50+ $7.340 180+ $7.200 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 100Pins | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 39Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $15.870 10+ $15.870 25+ $15.870 50+ $14.650 100+ $14.650 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $15.250 10+ $15.250 25+ $14.160 50+ $13.220 120+ $13.210 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $7.370 10+ $6.180 25+ $5.900 50+ $5.590 100+ $5.300 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 40MHz | - | 40MHz | 64KB | - | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 12Bit | - | - | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - |