Microcontrollers:

17,995 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Explore MCU development kits faster with Devkit HQ, your quick route to finding the right tools for prototyping and evaluation.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54AH6995

RoHS

Date/Lot Code

Each
1+
$15.060
Total:$15.06
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F
-
-
-
-
32bit
32 bit
-
32bit
-
216MHz
216MHz
-
50I/O's
256KB
-
256KB
64Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
26AH0217

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$27.470
5+
$24.690
10+
$21.900
25+
$20.510
80+
$19.740
More Pricing...
Total:$27.47
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F
-
-
-
-
32bit
32 bit
-
32bit
-
216MHz
216MHz
-
140I/O's
1MB
-
512KB
176Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
54AH6914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
Total:$3.65
Min: 1 / Mult: 1
-
-
STM32 Family STM32F0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
23I/O's
32KB
-
4KB
28Pins
UFQFPN
I2C, I2S, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
54AH6970

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$5.490
25+
$5.230
50+
$5.060
100+
$4.870
More Pricing...
Total:$6.23
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
36I/O's
128KB
-
32KB
48Pins
LQFP
I2C, I2S, SPI, USART
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
26AJ7679

RoHS

Date/Lot Code

Each
1+
$34.480
5+
$31.920
10+
$30.740
25+
$29.690
50+
$28.750
More Pricing...
Total:$34.48
Min: 1 / Mult: 1
-
-
SimpleLink Family MSP432X Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
-
32 bit
-
32bit
-
120MHz
120MHz
-
90I/O's
1MB
-
256KB
128Pins
TQFP
CAN, I2C, QSPI, SPI, UART, USB
-
-
2.97V
3.63V
-
-
-
SimpleLink
MSP432X
-
24AJ2257

RoHS

Each
1+
$12.610
10+
$10.370
25+
$9.820
50+
$9.500
100+
$9.190
More Pricing...
Total:$12.61
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
-
32 bit
-
-
-
-
170MHz
-
38I/O's
512KB
-
112KB
48Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
40AH5456

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$67.270
5+
$61.070
10+
$54.870
25+
$51.770
Total:$67.27
Min: 1 / Mult: 1
-
-
Delfino (C2000) Family TMS320F2833x Series
-
-
-
-
-
C2000
-
-
-
-
-
32 bit
-
-
-
-
150MHz
-
88I/O's
512KB
-
68KB
176Pins
HLQFP
CAN, I2C, SPI, UART
16Channels
12Bit
1.805V
1.995V
-40°C
125°C
Surface Mount
Delfino (C2000)
TMS320F2833x
AEC-Q100
39AH5651

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.620
100+
$2.450
980+
$2.370
1470+
$2.280
Total:$3.08
Min: 1 / Mult: 1
-
-
STM32 Family STM32G0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
64MHz
64MHz
-
30I/O's
64KB
-
8KB
32Pins
UFQFPN
I2C, I2S, SPI, UART, USART
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
54AH6966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.510
10+
$17.730
25+
$17.100
50+
$16.520
100+
$15.980
More Pricing...
Total:$20.51
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
168MHz
168MHz
-
51I/O's
1MB
-
192KB
64Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
54AH6986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.550
10+
$16.160
25+
$15.350
50+
$14.600
100+
$13.900
More Pricing...
Total:$19.55
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
180MHz
180MHz
-
82I/O's
2MB
-
256KB
100Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH7046

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$7.040
25+
$6.630
50+
$6.410
100+
$6.190
More Pricing...
Total:$8.66
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
51I/O's
128KB
-
20KB
64Pins
LQFP
I2C, I2S, SPI, LPUART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
54AH6967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.450
10+
$12.960
25+
$12.320
50+
$11.720
100+
$11.150
More Pricing...
Total:$16.45
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
168MHz
168MHz
-
82I/O's
1MB
-
192KB
100Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
24AJ2262

RoHS

Each
1+
$13.310
10+
$10.970
25+
$10.390
50+
$9.980
100+
$9.570
More Pricing...
Total:$13.31
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
-
32 bit
-
-
-
-
170MHz
-
-
512KB
-
112KB
64Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
54AH6965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.930
10+
$9.030
25+
$8.750
50+
$8.390
100+
$8.090
More Pricing...
Total:$10.93
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
84MHz
84MHz
-
50I/O's
512KB
-
96KB
64Pins
LQFP
I2C, I2S, SPI, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH6974

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$5.170
25+
$4.870
50+
$4.700
100+
$4.540
More Pricing...
Total:$6.40
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
100MHz
100MHz
-
50I/O's
64KB
-
32KB
64Pins
LQFP
I2C, I2S, SPI, USART
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
39AH5636

RoHS

Each
1+
$3.380
10+
$2.660
100+
$2.280
500+
$2.130
1000+
$1.990
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
-
-
STM32 Family STM32G0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
-
-
-
64MHz
-
44I/O's
64KB
-
8KB
48Pins
LQFP
I2C, I2S, SPI, UART, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
29AH1271

RoHS

Date/Lot Code

Each
1+
$13.280
10+
$10.790
25+
$10.180
50+
$9.850
180+
$9.530
More Pricing...
Total:$13.28
Min: 1 / Mult: 1
-
-
RX Family RX200 Series RX231 Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
32bit
32 bit
-
32bit
-
54MHz
54MHz
-
79I/O's
256KB
-
32KB
100Pins
LFQFP
I2C, SPI, UART, USB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
54AH6969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.280
10+
$14.840
25+
$14.110
50+
$13.420
100+
$12.780
More Pricing...
Total:$18.28
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
168MHz
168MHz
-
114I/O's
1MB
-
192KB
144Pins
LQFP
CAN, I2C, I2S, SPI, USART, UART, USB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
54AH7024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.890
25+
$1.760
50+
$1.630
100+
$1.530
More Pricing...
Total:$2.56
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
15I/O's
32KB
-
8KB
20Pins
TSSOP
I2C, LPUART, SPI, UART, USART
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
39AH5658

RoHS

Date/Lot Code

Each
1+
$12.440
10+
$10.250
25+
$9.640
50+
$9.230
180+
$8.820
More Pricing...
Total:$12.44
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
170MHz
170MHz
-
86I/O's
512KB
-
128KB
100Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
42Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
54AH6956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.350
10+
$11.620
25+
$11.050
50+
$10.510
100+
$10.010
More Pricing...
Total:$12.35
Min: 1 / Mult: 1
-
-
STM32 Family STM32F3 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
72MHz
72MHz
-
86I/O's
512KB
-
64KB
100Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
39Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
17AH9372

RoHS

STMICROELECTRONICS
Each
1+
$13.990
10+
$12.380
25+
$11.720
50+
$11.370
100+
$11.010
More Pricing...
Total:$13.99
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
170MHz
170MHz
-
52I/O's
512KB
-
128KB
64Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
26Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
84AH0215

RoHS

Date/Lot Code

Each
1+
$11.240
10+
$9.280
25+
$8.770
50+
$8.510
100+
$8.230
More Pricing...
Total:$11.24
Min: 1 / Mult: 1
-
-
STM32 Family STM32WB Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
-
-
32 bit
-
32bit
-
64MHz
64MHz
-
30I/O's
256KB
-
96KB
48Pins
UFQFPN-EP
I2C, LPUART, SAI, SPI, USART, USB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WB
-
54AH7049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.750
10+
$5.200
25+
$4.900
50+
$4.600
100+
$4.300
More Pricing...
Total:$6.75
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
40I/O's
192KB
-
20KB
49Pins
WLCSP
I2C, I2S, LPUART, SPI, UART, USART, USB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
89AH1355

RoHS

Date/Lot Code

Each
1+
$18.520
10+
$14.600
25+
$14.140
50+
$13.400
120+
$12.920
More Pricing...
Total:$18.52
Min: 1 / Mult: 1
-
-
STM32 Family STM32H7 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M7F
-
-
-
-
32bit
32 bit
-
32bit
-
550MHz
550MHz
-
112I/O's
1MB
-
564KB
144Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
226-250 of 17995 items
of 720 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON