Microcontrollers:
17 995 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(17 995)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,870 $ 10+ 17,420 $ 25+ 16,550 $ 50+ 16,070 $ 100+ 15,600 $ Plus de tarifs | Total:20,87 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 768KB | - | 96KB | 64Pins | LQFP | CAN, I2C, I2S, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
Each | 1+ 32,710 $ 5+ 29,470 $ 10+ 26,220 $ 25+ 24,610 $ 50+ 23,720 $ Plus de tarifs | Total:32,71 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 216MHz | 216MHz | - | 168I/O's | 2MB | - | 512KB | 216Pins | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
STMICROELECTRONICS | Each | 1+ 11,510 $ 10+ 8,930 $ 25+ 8,270 $ 50+ 7,930 $ 100+ 7,570 $ Plus de tarifs | Total:11,51 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 170MHz | 170MHz | - | 42I/O's | 512KB | - | 128KB | 48Pins | UFQFPN | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,110 $ 10+ 10,790 $ 25+ 10,210 $ 50+ 9,900 $ 100+ 9,580 $ Plus de tarifs | Total:13,11 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||
1+ 3,030 $ 10+ 2,910 $ 25+ 2,770 $ 50+ 2,650 $ | Total:3,03 $ Min : 1 / Mult : 1 Total:29,10 $ Min : 10 / Mult : 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 512KB | 8Pins | SOIJ | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ 35,850 $ 5+ 34,780 $ 10+ 33,670 $ 25+ 32,590 $ 50+ 31,070 $ Plus de tarifs | Total:35,85 $ Min : 1 / Mult : 1 | - | - | SAM 32 Family SAM S70 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 300MHz | 300MHz | - | 114I/O's | 2MB | - | 384KB | 144Pins | LFBGA | I2C, I2S, LIN, SPI, UART, USART, USB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
STMICROELECTRONICS | Each | 1+ 15,060 $ | Total:15,06 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 216MHz | 216MHz | - | 50I/O's | 256KB | - | 256KB | 64Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||
STMICROELECTRONICS | Each | 1+ 3,080 $ 10+ 2,620 $ 100+ 2,450 $ 980+ 2,370 $ 1470+ 2,280 $ | Total:3,08 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 64MHz | 64MHz | - | 30I/O's | 64KB | - | 8KB | 32Pins | UFQFPN | I2C, I2S, SPI, UART, USART | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,510 $ 10+ 17,730 $ 25+ 17,100 $ 50+ 16,520 $ 100+ 15,980 $ Plus de tarifs | Total:20,51 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 51I/O's | 1MB | - | 192KB | 64Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,550 $ 10+ 16,160 $ 25+ 15,350 $ 50+ 14,600 $ 100+ 13,900 $ Plus de tarifs | Total:19,55 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 180MHz | 180MHz | - | 82I/O's | 2MB | - | 256KB | 100Pins | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
STMICROELECTRONICS | Each | 1+ 8,660 $ 10+ 7,040 $ 25+ 6,630 $ 50+ 6,410 $ 100+ 6,190 $ Plus de tarifs | Total:8,66 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | I2C, I2S, SPI, LPUART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,450 $ 10+ 12,960 $ 25+ 12,320 $ 50+ 11,720 $ 100+ 11,150 $ Plus de tarifs | Total:16,45 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 82I/O's | 1MB | - | 192KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
Each | 1+ 13,310 $ 10+ 10,970 $ 25+ 10,390 $ 50+ 9,980 $ 100+ 9,570 $ Plus de tarifs | Total:13,31 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | - | - | - | - | 170MHz | - | - | 512KB | - | 112KB | 64Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,930 $ 10+ 9,030 $ 25+ 8,750 $ 50+ 8,390 $ 100+ 8,090 $ Plus de tarifs | Total:10,93 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 84MHz | 84MHz | - | 50I/O's | 512KB | - | 96KB | 64Pins | LQFP | I2C, I2S, SPI, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
STMICROELECTRONICS | Each | 1+ 6,400 $ 10+ 5,170 $ 25+ 4,870 $ 50+ 4,700 $ 100+ 4,540 $ Plus de tarifs | Total:6,40 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 100MHz | 100MHz | - | 50I/O's | 64KB | - | 32KB | 64Pins | LQFP | I2C, I2S, SPI, USART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
Each | 1+ 3,380 $ 10+ 2,660 $ 100+ 2,280 $ 500+ 2,130 $ 1000+ 1,990 $ Plus de tarifs | Total:3,38 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | - | - | - | 64MHz | - | 44I/O's | 64KB | - | 8KB | 48Pins | LQFP | I2C, I2S, SPI, UART, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ 13,280 $ 10+ 10,790 $ 25+ 10,180 $ 50+ 9,850 $ 180+ 9,530 $ Plus de tarifs | Total:13,28 $ Min : 1 / Mult : 1 | - | - | RX Family RX200 Series RX231 Group Microcontrollers | - | - | - | - | - | - | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 54MHz | 54MHz | - | 79I/O's | 256KB | - | 32KB | 100Pins | LFQFP | I2C, SPI, UART, USB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,280 $ 10+ 14,840 $ 25+ 14,110 $ 50+ 13,420 $ 100+ 12,780 $ Plus de tarifs | Total:18,28 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 114I/O's | 1MB | - | 192KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, USART, UART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,560 $ 10+ 1,890 $ 25+ 1,760 $ 50+ 1,630 $ 100+ 1,530 $ Plus de tarifs | Total:2,56 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 15I/O's | 32KB | - | 8KB | 20Pins | TSSOP | I2C, LPUART, SPI, UART, USART | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||
STMICROELECTRONICS | Each | 1+ 12,440 $ 10+ 10,250 $ 25+ 9,640 $ 50+ 9,230 $ 180+ 8,820 $ Plus de tarifs | Total:12,44 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 170MHz | 170MHz | - | 86I/O's | 512KB | - | 128KB | 100Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,350 $ 10+ 11,620 $ 25+ 11,050 $ 50+ 10,510 $ 100+ 10,010 $ Plus de tarifs | Total:12,35 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 86I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||
Each | 1+ 13,990 $ 10+ 12,380 $ 25+ 11,720 $ 50+ 11,370 $ 100+ 11,010 $ Plus de tarifs | Total:13,99 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 170MHz | 170MHz | - | 52I/O's | 512KB | - | 128KB | 64Pins | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
STMICROELECTRONICS | Each | 1+ 11,240 $ 10+ 9,280 $ 25+ 8,770 $ 50+ 8,510 $ 100+ 8,230 $ Plus de tarifs | Total:11,24 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32WB Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | 32bit | - | 64MHz | 64MHz | - | 30I/O's | 256KB | - | 96KB | 48Pins | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,750 $ 10+ 5,200 $ 25+ 4,900 $ 50+ 4,600 $ 100+ 4,300 $ Plus de tarifs | Total:6,75 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 40I/O's | 192KB | - | 20KB | 49Pins | WLCSP | I2C, I2S, LPUART, SPI, UART, USART, USB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||
STMICROELECTRONICS | Each | 1+ 18,520 $ 10+ 14,600 $ 25+ 14,140 $ 50+ 13,400 $ 120+ 12,920 $ Plus de tarifs | Total:18,52 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 550MHz | 550MHz | - | 112I/O's | 1MB | - | 564KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||