245 Product Results Found for "Type+G"
Find a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, ARM Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Silicon Labs, Infineon & Fujitsu
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
MCU Core Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(245)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.080 5+ $27.550 10+ $25.010 25+ $23.450 50+ $22.520 More Pricing... | - | C8051 Family C8051F34x Series Microcontrollers | 8051 | 8bit | - | - | - | - | 48MHz | 64KB | 40I/O's | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+ $53.710 5+ $49.350 10+ $45.000 25+ $39.620 50+ $39.040 More Pricing... | - | C8051 Family C8051F02x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 64KB | 64I/O's | 4.25KB | 100Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | - | ||||||
Each | 1+ $64.630 5+ $59.480 10+ $54.310 25+ $48.040 50+ $47.360 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | 100MHz | 128KB | 64I/O's | 8.25KB | 100Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $18.770 10+ $15.560 25+ $14.880 50+ $14.210 146+ $13.510 More Pricing... | - | C8051 Family C8051F32x Series Microcontrollers | 8051 | 8bit | - | - | - | 25MHz | 25MHz | 16KB | 21I/O's | 1.25KB | 28Pins | QFN | I2C, SPI, TWI, UART, USB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | ||||||
Each | 1+ $57.330 5+ $52.700 10+ $48.080 25+ $46.180 50+ $44.290 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | - | - | 50MHz | 50MHz | 128KB | 64I/O's | 8.25KB | 100Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $35.450 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | 100MHz | 128KB | 64I/O's | 8.25KB | 100Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | - | ||||||
Each | 1+ $17.840 | - | C8051 Family C8051F36x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | 100MHz | 32KB | 39I/O's | 1KB | 48Pins | TQFP | I2C, SMBus, SPI, UART | 21Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | - | ||||||
Each | 1+ $52.700 5+ $48.420 10+ $44.140 25+ $38.840 50+ $38.270 More Pricing... | - | C8051 Family C8051F06x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 64KB | 59I/O's | 4.25KB | 100Pins | TQFP | CAN, I2C, SPI, UART | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | ||||||
Each | 1+ $41.110 5+ $37.710 10+ $34.310 25+ $32.270 50+ $31.220 More Pricing... | - | C8051 Family C8051F00x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 32KB | 32I/O's | 2.25KB | 64Pins | TQFP | SPI, UART | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | - | ||||||
Each | 1+ $44.410 | - | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | - | - | 100MHz | 100MHz | 128KB | 32I/O's | 8KB | 64Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $6.870 10+ $6.470 25+ $6.120 50+ $5.840 100+ $5.790 More Pricing... | - | C8051 Family C8051F38x Series Microcontrollers | 8051 | - | - | - | - | - | 48MHz | 64KB | 40I/O's | 4.25KB | 48Pins | TQFP | I2C, SMBus, SPI, UART, USB | 32Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.020 10+ $14.950 25+ $13.950 50+ $13.350 100+ $12.740 More Pricing... | - | C8051 Family C8051F41x Series Microcontrollers | 8051 | - | - | - | - | 50MHz | 50MHz | 32KB | 20I/O's | 2.31KB | 28Pins | QFN-EP | I2C, SMBus, SPI, UART | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | ||||||
Each | 1+ $37.950 5+ $35.450 10+ $32.960 25+ $28.790 50+ $28.330 More Pricing... | - | C8051 Family C8051F04x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 64KB | 64I/O's | 4.25KB | 100Pins | TQFP | CAN, I2C, SPI, UART | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | - | ||||||
Each | 1+ $1.660 10+ $1.590 25+ $1.510 50+ $1.450 182+ $1.380 | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | 32MHz | 7KB | 18I/O's | 512Byte | 20Pins | UQFN | I2C, SPI, USART | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $2.340 10+ $2.240 25+ $2.130 50+ $2.030 182+ $1.940 | - | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | 32MHz | 28KB | 18I/O's | 2KB | 20Pins | UQFN | I2C, SPI, UART | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
SILICON LABS | Each | 1+ $8.940 | - | Si106x Family Microcontrollers | 8051 | 8bit | - | - | - | 25MHz | 25MHz | 32KB | 11I/O's | 4KB | 36Pins | QFN | I2C, SPI, UART | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | |||||
SILICON LABS | Each | 1+ $9.900 | - | Si106x Family Microcontrollers | 8051 | 8bit | - | - | - | 25MHz | 25MHz | 32KB | 11I/O's | 4KB | 36Pins | QFN | I2C, SPI, UART | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.880 10+ $11.500 25+ $10.710 50+ $10.220 100+ $9.750 More Pricing... | - | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 16KB | 17I/O's | 768Byte | 20Pins | QFN-EP | I2C, SMBus, SPI, UART, USB | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ $9.260 10+ $7.690 25+ $7.150 50+ $6.800 100+ $6.470 More Pricing... | - | C8051 Family C8051F38x Series Microcontrollers | 8051 | - | - | - | - | - | 48MHz | 64KB | 40I/O's | 4.25KB | 48Pins | TQFP | I2C, SMBus, SPI, UART, USB | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | ||||||
Each | 1+ $39.090 5+ $35.840 10+ $32.600 25+ $31.210 50+ $29.850 More Pricing... | - | C8051 Family C8051F06x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 64KB | 59I/O's | 4.25KB | 100Pins | TQFP | CAN, I2C, SPI, UART | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | ||||||
Each | 1+ $2.080 10+ $1.990 25+ $1.910 50+ $1.820 182+ $1.730 | - | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | 32MHz | 28KB | 18I/O's | 2KB | 20Pins | UQFN | EUSART, I2C, SPI | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | ||||||
Each | 1+ $8.940 10+ $7.730 25+ $6.770 50+ $6.360 100+ $5.520 More Pricing... | - | C8051 Family C8051F93x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | 25MHz | 64KB | 24I/O's | 4KB | 32Pins | LQFP | SPI, UART | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | - | ||||||
Each | 1+ $1.890 10+ $1.820 25+ $1.740 50+ $1.640 182+ $1.560 | - | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | 32MHz | 14KB | 18I/O's | 1KB | 20Pins | UQFN | I2C, SPI, USART | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $1.740 10+ $1.660 25+ $1.590 50+ $1.520 182+ $1.440 | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | 32MHz | 14KB | 18I/O's | 1KB | 20Pins | UQFN | I2C, SPI, USART | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $1.890 10+ $1.820 25+ $1.740 50+ $1.640 182+ $1.560 | - | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | 32MHz | 14KB | 18I/O's | 1KB | 20Pins | UQFN | EUSART, I2C, SPI | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||