186 Product Results Found for "communications"
Find a huge range of Microcontrollers at Newark Electronics Canada, including ARM Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers, 8-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Analog Devices & Renesas
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Core Frequency
MCU Core Size
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(186)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $16.520 10+ $13.710 25+ $13.000 50+ $12.680 100+ $12.360 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $2.330 10+ $2.270 25+ $2.200 60+ $2.130 120+ $2.020 More Pricing... | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 8KB | 12I/O's | 512Byte | 14Pins | DIP | SPI | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ $23.430 | - | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ $16.350 10+ $12.820 25+ $12.220 50+ $11.610 180+ $11.030 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 80I/O's | 64KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $10.470 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | - | - | - | 48MHz | 48MHz | 32KB | 35I/O's | 2KB | 40Pins | DIP | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.640 25+ $8.150 50+ $7.870 100+ $7.610 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 26I/O's | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.750 25+ $8.270 50+ $8.020 100+ $7.770 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 36I/O's | 24KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $20.770 10+ $16.390 25+ $15.670 50+ $14.920 180+ $14.200 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 1MB | 80I/O's | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $12.140 10+ $9.930 25+ $9.370 50+ $9.080 100+ $8.770 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 20I/O's | 32KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $15.680 10+ $13.030 25+ $12.360 50+ $12.140 100+ $11.920 | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 128KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
STMICROELECTRONICS | Each | 1+ $21.480 10+ $16.990 25+ $15.390 80+ $14.950 120+ $14.500 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 2MB | 140I/O's | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $6.010 10+ $4.810 25+ $4.510 50+ $4.350 100+ $4.190 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 25I/O's | 8KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $7.510 10+ $7.070 25+ $6.680 50+ $6.370 100+ $6.300 More Pricing... | - | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | - | 32bit | - | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 43I/O's | 20KB | 73Pins | UFBGA | I2C, I2S, SPI, USART | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ $14.860 10+ $12.310 25+ $11.670 50+ $11.360 100+ $11.070 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 51I/O's | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.760 10+ $9.760 25+ $9.010 50+ $8.660 180+ $8.580 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 80I/O's | 48KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $20.920 10+ $20.270 25+ $19.600 50+ $18.910 100+ $18.210 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | - | - | - | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 512KB | 83I/O's | 52KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24EP GU | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $8.770 10+ $7.540 25+ $7.130 50+ $6.870 180+ $6.860 More Pricing... | - | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | 256KB | 82I/O's | 32KB | 100Pins | LQFP | I2C, SPI, USART, USB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
STMICROELECTRONICS | Each | 1+ $6.940 10+ $5.590 25+ $5.240 50+ $5.060 100+ $4.880 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.220 10+ $5.860 25+ $5.510 50+ $5.270 100+ $5.040 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 55I/O's | 8KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ $11.260 10+ $9.190 25+ $8.680 50+ $8.400 100+ $8.110 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 36I/O's | 16KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $8.140 10+ $7.040 25+ $6.720 50+ $6.580 100+ $6.430 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 64KB | 51I/O's | 10KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $11.720 10+ $9.930 25+ $9.360 50+ $9.160 100+ $8.970 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 256KB | 51I/O's | 32KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.560 10+ $11.290 25+ $10.990 50+ $10.680 100+ $10.360 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $12.630 | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 112I/O's | 48KB | 144Pins | LQFP | CAN, I2C, SPI, USART, USB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $14.790 10+ $14.320 25+ $14.000 50+ $13.500 100+ $13.210 | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 80I/O's | 64KB | 100Pins | BGA | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||