Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14691-00000HQ2
Newark Part No.
Re-Reel01AH7021
Cut Tape01AH7021
Product RangeSmartBond DA1469x Family Microcontrollers
Your Part Number
11,436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $9.870 |
| 25+ | $9.190 |
| 50+ | $8.760 |
| 100+ | $8.330 |
| 250+ | $7.910 |
| 500+ | $7.640 |
| 1000+ | $7.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14691-00000HQ2
Newark Part No.
Re-Reel01AH7021
Cut Tape01AH7021
Product RangeSmartBond DA1469x Family Microcontrollers
Technical Datasheet
Product RangeSmartBond DA1469x Family Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size384Byte
No. of Pins86Pins
CPU Speed96MHz
IC Case / PackageVFBGA
No. of I/O's44I/O's
MCU Case StyleVFBGA
InterfacesI2C, QSPI, SPI, UART, USB
Embedded Interface TypeI2C, QSPI, SPI, UART, USB
RAM Memory Size-
ADC Channels16Channels
MCU ApplicationsBluetooth Low Energy
ADC Resolution10Bit, 14Bit
Supply Voltage Min2.4V
Supply Voltage Max4.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesDA1469x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SmartBond DA1469x Family Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
96MHz
No. of Pins
86Pins
IC Case / Package
VFBGA
MCU Case Style
VFBGA
Embedded Interface Type
I2C, QSPI, SPI, UART, USB
ADC Channels
16Channels
ADC Resolution
10Bit, 14Bit
Supply Voltage Max
4.75V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
Program Memory Size
384Byte
CPU Speed
96MHz
No. of I/O's
44I/O's
Interfaces
I2C, QSPI, SPI, UART, USB
RAM Memory Size
-
MCU Applications
Bluetooth Low Energy
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
DA1469x
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability