Microprocessors:
670 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $20.020 10+ $16.240 25+ $15.280 50+ $14.610 100+ $13.930 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 257Pins | TFBGA | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $58.080 5+ $53.230 10+ $48.350 25+ $45.110 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | ||||||
39AH0913 RoHS | Each | 1+ $180.650 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | 8Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ $13.570 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $40.160 5+ $36.230 10+ $32.310 25+ $31.460 50+ $29.790 More Pricing... | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.860 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
69AH0642 RoHS | Each | 1+ $110.400 | QorIQ Family LS1028A Series Microprocessors | 64bit | 2Cores | - | - | - | FBGA | 448Pins | FBGA | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | - | 64 bit | I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | LS1028A | - | QorIQ | - | |||||
Each | 1+ $37.560 5+ $34.110 10+ $30.650 25+ $28.930 50+ $26.440 More Pricing... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||
39AH0915 RoHS | Each | 1+ $152.930 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | |||||
Each | 1+ $18.480 10+ $17.640 25+ $16.800 50+ $16.030 100+ $15.540 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART | - | Surface Mount | -40°C | 85°C | - | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | - | ||||||
Each | 1+ $156.240 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | ||||||
Each | 1+ $14.890 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $15.180 10+ $11.720 25+ $10.920 50+ $10.650 100+ $10.370 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $26.610 10+ $21.450 25+ $19.990 50+ $19.140 100+ $18.300 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $36.370 5+ $32.750 10+ $29.120 25+ $27.320 50+ $26.330 More Pricing... | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
STMICROELECTRONICS | Each | 1+ $22.940 10+ $18.880 25+ $16.860 50+ $16.660 168+ $16.420 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $59.080 5+ $53.620 10+ $48.140 25+ $44.820 50+ $43.550 More Pricing... | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 32bit | 5Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Mini QuadLite | - | i.MX | - | ||||||
Each | 1+ $73.150 5+ $66.530 10+ $59.900 25+ $56.590 50+ $55.210 More Pricing... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 4Cores | - | 256KB | - | FCBGA | 548Pins | - | 950mV | 1.05V | - | 1.8GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | - | 64 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
39AH0911 RoHS | Each | 1+ $215.370 5+ $198.480 10+ $181.580 25+ $162.240 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | 8Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ $34.640 5+ $31.570 10+ $28.500 25+ $26.760 50+ $25.440 More Pricing... | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 32bit | 5Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano QuadLite | - | i.MX 8M | - | ||||||
Each | 1+ $35.600 5+ $32.640 10+ $29.670 25+ $28.540 50+ $27.930 More Pricing... | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.15V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 6UltraLite | - | i.MX | - | ||||||
Each | 1+ $18.590 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.290 10+ $13.710 25+ $13.100 50+ $13.060 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
STMICROELECTRONICS | Each | 1+ $15.450 10+ $14.770 25+ $14.290 50+ $13.650 100+ $13.650 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | - | 128KB | - | TFBGA | 361Pins | - | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
38AH9496 RoHS | Each | 25+ $323.230 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||