Microprocessors:
670 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 20,020 $ 10+ 16,240 $ 25+ 15,280 $ 50+ 14,610 $ 100+ 13,930 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 257Pins | TFBGA | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ 58,080 $ 5+ 53,230 $ 10+ 48,350 $ 25+ 45,110 $ | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | ||||||
39AH0913 RoHS | Each | 1+ 180,650 $ | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | 8Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ 13,570 $ | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ 40,160 $ 5+ 36,230 $ 10+ 32,310 $ 25+ 31,460 $ 50+ 29,790 $ Plus de tarifs | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
STMICROELECTRONICS | Each | 1+ 14,860 $ | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
69AH0642 RoHS | Each | 1+ 110,400 $ | QorIQ Family LS1028A Series Microprocessors | 64bit | 2Cores | - | - | - | FBGA | 448Pins | FBGA | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | - | 64 bit | I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | LS1028A | - | QorIQ | - | |||||
Each | 1+ 37,560 $ 5+ 34,110 $ 10+ 30,650 $ 25+ 28,930 $ 50+ 26,440 $ Plus de tarifs | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||
39AH0915 RoHS | Each | 1+ 152,930 $ | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | |||||
Each | 1+ 18,480 $ 10+ 17,640 $ 25+ 16,800 $ 50+ 16,030 $ 100+ 15,540 $ | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART | - | Surface Mount | -40°C | 85°C | - | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | - | ||||||
Each | 1+ 156,240 $ | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | ||||||
Each | 1+ 14,890 $ | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ 15,180 $ 10+ 11,720 $ 25+ 10,920 $ 50+ 10,650 $ 100+ 10,370 $ Plus de tarifs | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ 26,610 $ 10+ 21,450 $ 25+ 19,990 $ 50+ 19,140 $ 100+ 18,300 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ 36,370 $ 5+ 32,750 $ 10+ 29,120 $ 25+ 27,320 $ 50+ 26,330 $ Plus de tarifs | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
STMICROELECTRONICS | Each | 1+ 22,940 $ 10+ 18,880 $ 25+ 16,860 $ 50+ 16,660 $ 168+ 16,420 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ 59,080 $ 5+ 53,620 $ 10+ 48,140 $ 25+ 44,820 $ 50+ 43,550 $ Plus de tarifs | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 32bit | 5Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Mini QuadLite | - | i.MX | - | ||||||
Each | 1+ 73,150 $ 5+ 66,530 $ 10+ 59,900 $ 25+ 56,590 $ 50+ 55,210 $ Plus de tarifs | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 4Cores | - | 256KB | - | FCBGA | 548Pins | - | 950mV | 1.05V | - | 1.8GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | - | 64 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
39AH0911 RoHS | Each | 1+ 215,370 $ 5+ 198,480 $ 10+ 181,580 $ 25+ 162,240 $ | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | 8Cores | - | - | - | BGA | 1313Pins | BGA | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ 34,640 $ 5+ 31,570 $ 10+ 28,500 $ 25+ 26,760 $ 50+ 25,440 $ Plus de tarifs | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 32bit | 5Cores | - | - | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8M Nano QuadLite | - | i.MX 8M | - | ||||||
Each | 1+ 35,600 $ 5+ 32,640 $ 10+ 29,670 $ 25+ 28,540 $ 50+ 27,930 $ Plus de tarifs | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.15V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 6UltraLite | - | i.MX | - | ||||||
Each | 1+ 18,590 $ | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,290 $ 10+ 13,710 $ 25+ 13,100 $ 50+ 13,060 $ | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
STMICROELECTRONICS | Each | 1+ 15,450 $ 10+ 14,770 $ 25+ 14,290 $ 50+ 13,650 $ 100+ 13,650 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | - | 128KB | - | TFBGA | 361Pins | - | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
38AH9496 RoHS | Each | 25+ 323,230 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||