15 Product Results Found for "communications"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $105.850 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 620Pins | BGA | 950mV | 1.05V | - | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 25+ $43.450 | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 25+ $84.570 72+ $81.580 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | 32KB | - | BGA | 620Pins | BGA | 950mV | 1.05V | - | 400MHz | - | I2C, SPI, UART | 400MHz | 32I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 100+ $45.610 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Solo | - | i.MX | ||||||
Each | 25+ $43.000 80+ $42.430 120+ $41.840 280+ $41.260 | VF Family VF3xx Series Microprocessors | - | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF3xx | VF3xx | VF | ||||||
Each | 1+ $45.810 | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 1+ $44.420 | VF Family VF6xx Series Microprocessors | - | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | - | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | ||||||
Each | 250+ $44.370 | i.MX 6SoloX Series | 32bit | 1Cores | - | - | - | MAPBGA | 400Pins | MAPBGA | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 6SoloX | - | i.MX | ||||||
Each | 250+ $45.370 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 529Pins | MAPBGA | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6SoloX | - | i.MX | ||||||
Each | 25+ $206.050 | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 1.05V | - | 1.2GHz | - | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | - | P2020 | - | QorIQ | ||||||
Each | 25+ $116.500 50+ $114.810 100+ $108.070 | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 950mV | - | 800MHz | - | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | - | P1020 | - | QorIQ | ||||||
Each | 25+ $140.700 50+ $138.670 100+ $130.510 | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 950mV | - | 800MHz | - | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | P1020 | - | QorIQ | ||||||
Each | 100+ $183.010 | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | - | - | - | BGA | 689Pins | BGA | - | 1.05V | - | 1.2GHz | - | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | - | P2020 | - | QorIQ | ||||||
11J9647 | Each | 25+ $224.070 50+ $220.820 100+ $207.830 | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | - | 24KB | - | BGA | 357Pins | BGA | 2V | 3.6V | - | 66MHz | - | Ethernet, I2C, SPI, UART | 66MHz | 59I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 95°C | - | PowerQUICC I | - | PowerQUICC | |||||
Each | 25+ $153.380 50+ $151.150 100+ $142.270 | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | - | 8KB | - | BGA | 357Pins | BGA | 2V | 3.6V | - | 50MHz | - | Ethernet, I2C, SPI, UART | 50MHz | 59I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | 0°C | 95°C | - | PowerQUICC I | - | PowerQUICC | ||||||