
| Quantity | Price |
|---|---|
| 450+ | $44.050 |
| 900+ | $43.170 |
| 1350+ | $42.280 |
| 2250+ | $41.410 |
| 4500+ | $40.520 |
| 11250+ | $39.640 |
| 22500+ | $38.770 |
Product Information
Product Overview
The i.MX 6SoloX series Applications Processor represent Freescale Semiconductor's latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features Freescale's advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
- Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
- DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
- NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
- 2x 10/100/1000Mbps Ethernet
- Parallel RGB and LVDS display
- Advanced power management - Partial PMU integration and NXP PF0200 PMIC
- Multilevel memory system
- Smart speed technology
- Multimedia powerhouse
- 2x Gigabit Ethernet with AVB
- Human-machine interface
- Interface flexibility
- Enables secure, connected homes and vehicles within the internet of things (IoT)
- Provides for an application-rich system with real-time responsiveness
Applications
Communications & Networking, Medical, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
i.MX 6SoloX Series
32bit
MAPBGA
400Pins
1.3V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
32bit
Surface Mount
125°C
i.MX 6SoloX
MSL 3 - 168 hours
1Cores
-
MAPBGA
1.15V
800MHz
800MHz
32 bit
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX6X1AVO08AB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
