32bit Microprocessors:
339 Products FoundFind a huge range of 32bit Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as 32bit & 64bit Microprocessors from the worlds top manufacturers including: NXP, Stmicroelectronics, Microchip, Renesas & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.320 10+ $11.180 25+ $9.190 50+ $9.120 100+ $9.050 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $24.700 10+ $19.590 25+ $18.280 50+ $17.590 168+ $16.880 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | - | |||||
Each | 1+ $79.000 5+ $71.920 10+ $64.850 25+ $61.320 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | 256KB | FCBGA | 548Pins | FCBGA | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | - | ||||||
Each | 1+ $18.880 10+ $16.950 25+ $16.910 50+ $16.850 100+ $16.810 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | ||||||
Each | 1+ $23.230 10+ $18.850 25+ $18.190 50+ $17.410 100+ $16.630 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | - | ||||||
MICROCHIP | Each | 1+ $28.320 10+ $26.940 25+ $22.810 50+ $22.810 100+ $22.800 More Pricing... | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | - | |||||
Each | 1+ $92.230 5+ $84.970 10+ $77.730 25+ $77.230 50+ $73.540 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | - | ||||||
Each | 1+ $17.940 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | SAMA5D3 | SAMA5 | - | ||||||
Each | 1+ $56.450 5+ $52.270 10+ $48.080 25+ $46.690 50+ $45.320 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | 512KB | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | - | ||||||
Each | 1+ $26.160 10+ $21.870 25+ $20.800 50+ $20.330 100+ $19.840 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | ||||||
Each | 1+ $72.230 5+ $71.190 10+ $70.200 25+ $69.420 50+ $68.540 More Pricing... | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | ||||||
Each | 1+ $28.050 10+ $22.650 25+ $21.580 50+ $20.740 100+ $19.940 More Pricing... | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | - | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.370 5+ $22.790 10+ $20.170 25+ $18.880 50+ $18.070 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 90°C | - | AM335x | Sitara | - | ||||
Each | 1+ $21.410 10+ $17.770 25+ $16.850 50+ $16.410 100+ $15.950 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT105x | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $17.750 10+ $14.640 25+ $13.430 50+ $12.900 100+ $12.360 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | - | |||||
Each | 1+ $22.660 10+ $18.370 25+ $17.750 50+ $16.980 100+ $16.210 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT105x | i.MX | - | ||||||
Each | 1+ $21.760 10+ $18.100 25+ $17.180 50+ $16.700 100+ $16.200 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | ||||||
Each | 1+ $23.110 10+ $18.300 25+ $17.100 50+ $16.560 100+ $16.020 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | ||||||
Each | 1+ $24.830 10+ $20.730 25+ $19.700 50+ $19.240 100+ $18.780 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $35.640 5+ $34.210 10+ $32.960 25+ $31.840 50+ $30.830 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | AM335x | Sitara | - | ||||
Each | 1+ $66.360 | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | 32KB | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | - | ||||||
Each | 1+ $35.100 5+ $31.630 10+ $28.170 25+ $26.430 50+ $25.650 More Pricing... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | ||||||
Each | 1+ $14.030 10+ $13.460 25+ $12.880 50+ $12.810 100+ $12.750 More Pricing... | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | - | ||||||
Each | 1+ $38.410 5+ $34.740 10+ $31.040 25+ $29.960 50+ $28.490 More Pricing... | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 32bit | 2Cores | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | - | ||||||
Each | 1+ $27.140 10+ $22.700 25+ $21.590 50+ $20.990 100+ $20.380 More Pricing... | i.MX Family i.MX 6 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 272Pins | MAPBGA | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | - | ||||||