i.MX 6SoloX Series Microprocessors:
7 Products FoundFind a huge range of i.MX 6SoloX Series Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6Quad Series Microprocessors Microprocessors from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $38.800 | Min: 450 / Mult: 450 | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $35.350 | Min: 450 / Mult: 450 | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $36.380 | Min: 450 / Mult: 450 | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $37.120 | Min: 450 / Mult: 450 | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $36.970 | Min: 450 / Mult: 450 | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $32.790 | Min: 760 / Mult: 760 | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | |||||
Each | 250+ $38.050 | Min: 760 / Mult: 760 | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX |